FLUKE-1730/BASIC

Fluke
676-FLUKE-1730/BASIC
FLUKE-1730/BASIC

制造商:

说明:
数据记录与采集 PORTABLE ENERGY LOGGER no probes

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 数据记录与采集
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Data Logger
Datalogging
LCD
USB
USB
120 A
商标: Fluke
描述/功能: Three-Phase electrical energy logger, excludes current probes
频率: 69 Hz
高度: 2.2 in
最大工作温度: + 50 C
最小工作温度: - 10 C
功耗: 50 VA
产品类型: Dataloggers
分辨率: 16 bit
安全额定值: IEC 61010-1
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 500 V
零件号别名: 4394641
单位重量: 1.1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030390100
ECCN:
3A992
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1730 Three-Phase Electrical Energy Loggers

Fluke 1730 Three-Phase Electrical Energy Loggers measure voltage, current, power, power factor, and associated values. These energy loggers discover energy waste through profiling energy usage across a facility and help identify opportunities to save energy. The Energy Analyze software package enables users to compare multiple data points over time and builds a complete picture of energy usage. The 1730 series features an LCD touch panel screen and a higher pixel resolution than that of the older 1735 version. These units are smaller in design to allow them to test in tighter spaces while weighing a pound less. The units also come with 2 USB ports, one for PC connection and one for a USB thumb drive.

供货情况

库存: