FLK-SMFT-1000

Fluke
676-FLK-SMFT-1000
FLK-SMFT-1000

制造商:

说明:
环境检测设备 FLK-SMFT-1000,MULTIFUNCTION PV ANALYZER,CLAMP,IRRADIANCE METER W/PROBE, KIT

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 环境检测设备
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Multifunction PV Analyzer
Current, Voltage, Resistance
商标: Fluke
电缆类型: USB
描述/功能: Multifunction PV Analyser
频率: 2.402 GHz to 2.48 GHz
高度 – 毫米: 125 mm
长度: 100 mm
长度 – 毫米: 100 mm
产品类型: Environmental Test Equipment
子类别: Test Equipment
宽度 – 毫米: 250 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMFT-1000 Multifunction PV Tester & Analyzer

Fluke SMFT-1000 Multifunction PV Tester and Performance Analyzer is an all-in-one test solution to verify PV system performance and safety and to expedite client reporting. The SMFT-1000 tests that PV systems perform to their optimal power output and operate safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning, and maintenance services to systems that operate at 1000VDC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ Software, measurement data from solar site installation and commissioning testing can be easily imported, organized, and analyzed for effortless reporting without having to bring a laptop onsite.

供货情况

库存: