AMM-600

Jonard Tools
801-AMM-600
AMM-600

制造商:

说明:
数字万用表 600V Automatic Intelligent Digital Multimeter Meter

产品属性 属性值 选择属性
Jonard Tools
产品种类: 数字万用表
RoHS:  
Multimeters
Hand Held
0.5 %, 0.8 %, 1 %, 1.5 %, 4 %
600 VAC
400 Ohms to 40 MOhms
4 nF to 40 mF
4000
4 Hz to 4 MHz
Auto
Data Hold
170.2 mm
91.4 mm
62.2 mm
商标: Jonard Tools
电流额定值: 600 A
产品类型: Multimeters
工厂包装数量: 40
子类别: Test Equipment
电压额定值: 600 VAC
单位重量: 333 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMM-600 Automatic Digital Multimeter

Jonard Tools AMM-600 Automatic Digital Multimeter is an intelligent, auto-function volt meter that tests various functions with accurate results. The multimeter gauges the required range and the required function based on the test lead input. The AMM-600 tests AC/DC voltage, AC/DC voltage, resistance, capacitance, frequency, diode, duty cycle, continuity, automatic current input detection, live testing, and non-contact voltage (NCV) detection. The multimeter offers a CAT IV 600V Class II overvoltage category with a double insulation safety rating. The Jonard Tools AMM-600 Automatic Digital Multimeter features a unique design with grooved housing for a superior grip and a backlit display, ideal for low-light and high-light environments.

库存量: 51

库存:
51 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥504.1495 ¥504.15