MSO2022B

Tektronix
795-MSO2022B
MSO2022B

制造商:

说明:
台式示波器 Mixed Signal Oscilloscope; Digital Phosphor 200 MHz 1 GS/s 1M record length 2+16-ch Color Display 5-year Warranty and Certificate of Traceable Calibration Standard

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Tektronix
产品种类: 台式示波器
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
2 Channel + 16 Channel
200 MHz
1 GSa/s
Color TFT, LCD
300 V
Mixed Signal Oscilloscope
商标: Tektronix
产品类型: Oscilloscopes
系列: MSO/DPO2000B
工厂包装数量: 1
子类别: Test Equipment
单位重量: 5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030201000
ECCN:
3A992
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSO/DPO2000B Series Oscilloscopes

Tektronix MSO/DPO2000B Oscilloscopes meet the performance, flexibility, and affordability needs of more designers.  In addition to 100MHz and 200MHz models, both DPO and MSO oscilloscopes include 70MHz models for very basic, low speed signal visualization. All three bandwidth models offer 2-channel and 4-channel versions. MSO/DPO2000B oscilloscopes provide the same feature-rich tools offered with the 2000 series, such as advanced low-speed serial trigger and bus decode, 16 digital channels (MSO), most advanced trigger system, longer memory, and WaveInspector® controls. Tektronix MSO/DPO2000B Oscilloscopes deliver the performance and tools you need to visualize your signals and find answers quickly. It provides bandwidth from 70-200MHz, two to four channels, 1M points of usable record length, 5,000 wfm's waveform capture rate, and a 7-inch display. The MSO/DPO2000B Oscilloscope series features FilterVu™ variable low-pass filter that also allows you to see signal details to the full bandwidth. Serial triggering tools include automated serial triggering, decode, and search for I2C, SPI, CAN, LIN, and RS-232/422/485/UART.

供货情况

库存: