K136

M5Stack
170-K136
K136

制造商:

说明:
功率计和电能表 M5Stack Voltage and Amperage Meter w/ M5StampS3

产品属性 属性值 选择属性
M5Stack
产品种类: 功率计和电能表
RoHS:  
Multifunction
商标: M5Stack
产品类型: Multimeters
工厂包装数量: 10
子类别: Test Equipment
单位重量: 68.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030390000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K136 Voltage & Amperage Meter

M5Stack K136 Voltage and Amperage Meter is a programmable, high-precision power meter designed for accurate voltage and current measurements. The M5Stack K136 uses the M5StampS3 main control module and supports Wi-Fi connectivity. The meter features two serially connected INA226 circuits for current and voltage measurements, offering resolutions of 2.5µA and 250µA, and can measure current and voltage ranges of 0A to 5A and 5V to 24V (1V to 24V in isolation mode). The meter can be powered through a USB-C™ interface or a Base terminal input and includes built-in power and signal isolation. Choose between isolated measurement via USB power or non-isolated measurement using direct power, selectable by a toggle switch, to suit different applications. The expansion BASE also includes relay on/off control and a Grove port for additional development.

库存量: 15

库存:
15
可立即发货
在途量:
30
预期 2026/9/23
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.3231 ¥247.32