95 热像仪

结果: 255
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 分辨率 温度范围 连接 灵敏度 准确性 显示器类型

Fluke 热像仪 MOUNTING BASE

Accessories Mounting Bracket

Fluke 热像仪 BLUETOOTH HEADSET, TI400/TI300/TI200, TIX520, TIX560

Accessories Headset
Teledyne FLIR Lepton 热像仪 Lepton, 80x60, 50 degree, radiometric, with shutter, slow video
Cameras Module 80 x 60 - 10 C to + 450 C 50 mK 0.05 C
Fluke 热像仪 SMART BATTERY PACK 3

Accessories Battery Pack
Fluke 热像仪 FLUKE-TC01C 25HZ,THERMAL CAMERA, FU4, 256X192, 25HZ, FOR IOS, TYPE C

Cameras Mobile 256 x 192
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 10 C to + 250 C 50 mK 2 %
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 20 C to + 250 C 50 mK 2 %
Teledyne FLIR 热像仪 FLIR TG268 Spot Thermal Camera 160x120 IR Resolution with Bullseye Laser

Cameras Handheld 320 x 240 - 10 C to + 45 C USB 50 mK 3 % 2.4 in LCD
Teledyne FLIR 热像仪 FLIR TG298 High Temperature (1080 C) Spot Thermal Camera with Bullseye Laser

Cameras Handheld 320 x 240 - 10 C to + 45 C USB 50 mK 3 % 2.4 in LCD
Teledyne FLIR 热像仪 FLIR E6 Pro Infrared Camera w/33 Lens, MSX 240 x 180/9Hz, -20C to +550C
Cameras Handheld 240 x 180
Teledyne FLIR 热像仪 FLIR E8 Pro Infrared Camera with Ignite Cloud
Cameras Handheld 320 x 240 - 15 C to + 40 C LCD
Teledyne FLIR 热像仪 FLIR ONE EDGE PRO Wireless 160120 IR camera with Ignite for iOS and Android
Cameras Mobile 160 x 120
Teledyne FLIR 热像仪 FLIR E5 Pro Infrared Camera w/33 Lens, MSX 160 x 120/9Hz, -20C to +400C
Cameras Handheld 160 x 120
Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ
Cameras Handheld - 10 C to + 50 C
Fluke 热像仪 60Hz Thermal Imager 640 X 480 Resolution

Cameras Handheld 640 x 480 - 10 C to + 1000 C 0.05 C
Fluke 热像仪 THERMAL IMAGER; GT2; 9 HZ
Cameras Handheld
Teledyne FLIR 热像仪 FLIR ETS320 w/45 Lens, 320x240, -20 C to +250 C, w/FLIR Thermal Studio

Cameras Benchtop 320 x 240 - 20 C to + 250 C Micro USB 0.06 C 3 C LCD, 3 in, 320 x 240
Teledyne FLIR 热像仪 FLIR TG165-X MSX Thermal Camera 80 x 60 Resolution/9Hz*

Cameras Handheld 80 x 60 - 10 C to + 45 C 150 mK 1.5 % LCD, 2 in TFT
Fluke 热像仪 FIXED MOUNT THERMAL IMAGER W/CASE; HS1; 60 HZ
Cameras Fixed-mount 640 x 480 - 10 C to + 50 C 40 mK 2 %
Fluke 热像仪 3 IN (75 MM) IR WINDOW, HAND TURN DOOR LATCH

Teledyne FLIR 热像仪 FLIR One Pro-Android 160x120 USB-C Conn

Cameras Mobile 160 x 120 0 C to + 35 C USB-C 150 mK 3 C
Teledyne FLIR 热像仪 2 Bay Battery Charger

Accessories Battery Charger
Teledyne FLIR 热像仪 Power supply for battery charger 15W/3A (Exx, T5xx, T8xx, GF7x)

Accessories Power Supply
Teledyne FLIR Lepton 热像仪 Lepton, 160x120, 57 degree, radiometric, with shutter, slow video
Cameras Module 160 x 120 - 10 C to + 450 C 50 mK 0.05 C
Teledyne FLIR 78518-1101
Teledyne FLIR 热像仪 FLIR E76 Dual FOV 14 + 24
Cameras Handheld