S 温度计

结果: 99
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 设备类型 温度范围 准确性 距离光斑比 显示器类型 探头类型 电池类型
Advanced Energy / TEGAM 温度计 Thermocouple Thermometer, Dual Input (degree)C &(degree)F (K, J , T & E)
Thermocouple Thermometer 0.0004
Advanced Energy / TEGAM 温度计 Intrinsically Safe Thermocouple Thermometer, Single Input, (degree)C &(degree)F (K, J , T, E, B, N, R & S)
Thermocouple Thermometer 0.0004
Advanced Energy / TEGAM 温度计 Intrinsically Safe Thermocouple Thermometer, Dual Input, (degree)C &(degree)F (K, J , T, E, B, N, R & S)
Thermocouple Thermometer 0.0004
Fluke 温度计 THERMOMETER

Thermocouple Thermometer - 210 C to + 1767 C 0.0005 AA (2)
Fluke 温度计 DUAL INPUT THERMOMETER W/ USB RECORDING, 60HZ NOISE REJECTION

Thermocouple Thermometer 0.0005
Fluke 温度计 DUAL LASER IR THERMOMETER

Infrared Thermometer 0.0075
Advanced Energy / TEGAM 温度计 6 Input Switch Box T/C ,Type J
Switchbox
Fluke 温度计 INFRARED THERMOMETER IP 40; 10:1 DISTANCE

Infrared Thermometer 0.02
Fluke 温度计 INFRARED THERMOMETER IP 40; 8:1 DISTANCE

Infrared Thermometer 0.02
Fluke 温度计 INFRARED THERMOMETER IP54 RATING

Thermometer 0.015
Fluke 温度计 MULTIFUNCTION IR THERMOMETER 20:1 D:S

Thermometer 0.01
Extech 温度计 Thermometer, Waterproof Stem Type

Stem Thermometer - 40 F to + 392 F 2 F LR44 (1)
Extech 温度计 Thermometer, Single Input

Extech 温度计 Thermometer, Big Digit Indoor/Outdoor

Extech 温度计 Fold-Up Pocket Food Thermometer

Fluke 1551A-9
Fluke 温度计 THERMOMETER, FIXED RTD, -50 TO 160C, 3/16X9
Fluke 温度计 IR THERMOMETER

Infrared and Contact Thermometer - 40 F to + 1022 F 0.01 AA (2)

Extech 温度计 Thermometer IR, Waterproof w/NIST

Extech 温度计 12 Channel Thermocouple Datalogger W/NIST

Extech 温度计 Thermometer IR W/NIST

Loctite 1198593
Loctite 温度计 Temperature Recorder, LOCTITE EQ Series
Loctite 1198636
Loctite 温度计 Temperature Recorder, LOCTITE EQ Series
Trumeter 温度计 Standard Infrared Thermometer

Infrared Thermometer -20 C to 320 C 0.02 9V (1)
Trumeter 温度计 Professional Infrared Thermometer

Infrared Thermometer - 32 C to + 535 C 0.02
Advanced Energy / TEGAM 温度计 Data Thermometer Kit w/ Model 931B Bluetooth Wireless, Single Input, (degree)C & (degree)F (K, J, T ,E, B ,N, R & S) Thermometer w/ISO 17025 Calibration, 9T604MTC03 Type T Hypodermic Probe,

Data Thermometer 0.0004 LCD, 4 Digit