AFM-120NC

Orion Fans
670-AFM-120NC
AFM-120NC

制造商:

说明:
风扇附件 Air Flow Monitor Switch, NC with 120mm (4.27 Inch) Plastic Finger Guard

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 风扇附件
RoHS:  
Fan Accessories
Air-Flow Sensor
120 mm
AFM
商标: Orion Fans
电流额定值: 500 mA
产品类型: Fan Cords and Accessories
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
电压额定值: 240 V
单位重量: 31.184 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414909090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AFM Fan & Filter Fan Air Flow Monitors

Orion Fans AFM Fan and Filter Fan Air Flow Monitors provide an alternative for indicating airflow in AC or DC fan/blower applications. These AFM modules employ an optical LED or audible alarm when airflow falls below 8.2ft/s due to fan filter clogs or interference with the fan blade. The AFM airflow sensor is field retrofittable and installs perpendicular to the front or intake side of the fan and mounts via clip or clamp to any grill. The AFM module is IP20-rated and NEMA 1 certified with a long operating life of more than 100,000 cycles. Orion Fans AFM Fan and Filter Fan Air Flow Monitors measure only 34mm x 17.5mm x 7.5mm with an operating temperature range of -20°C to +50°C. Applications include servers, telecom switches, power supplies, kiosks, electric signage, and medical equipment.

供货情况

库存:
无库存
生产周期:
1 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥501.2567 ¥501.26
¥441.5362 ¥4,415.36
¥411.6816 ¥10,292.04
¥402.9128 ¥20,145.64
¥396.6187 ¥39,661.87
¥392.6524 ¥98,163.10
500 报价