9S0612M4D01

Sanyo Denki
978-9S0612M4D01
9S0612M4D01

制造商:

说明:
直流风扇 DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Locked Rotor Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 直流风扇
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
13.8 CFM (0.39 m3/min)
2700 RPM
16 dBA
Locked Rotor Sensor, Low Noise
Plastic
Wire Leads - 3
9S Type / Silent Series
商标: Sanyo Denki
合规: CSA; TUV; UL
电流类型: DC
封装: Bulk
压力类型: 2 mmAq
产品类型: DC Fans
工厂包装数量: 80
子类别: Fans, Blowers & Accessories
商标名: San Ace 60
零件号别名: 3784335 05W9562
单位重量: 55.266 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with LOCK SENSOR. Please see TEST/QUALITY DATA docs

on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-18

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9S-Type Silent Cooling DC Fans

Sanyo Denki's 9S-Type Silent Cooling DC Fans have a low-noise feature that decreases both noise and vibration. The 9S-Type fans from Sanyo Denki are available in several sizes, from 60mm2 up to 120mm2. The fans feature a voltage range from 12V to 48V, an operating temperature range from -10°C up to +70°C, a pulse sensor, aluminum or plastic frames, a plastic impeller with a UL94V-1 flammability rating, and a 40,000 hours life expectancy.

供货情况

库存:
无库存
生产周期:
27 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 80   倍数: 80
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥100.1745 ¥8,013.96