FIT0981

DFRobot
426-FIT0981
FIT0981

制造商:

说明:
CPU与芯片冷却器 Aluminum Active Cooler for LattePanda Mu Compute Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: CPU与芯片冷却器
RoHS:  
19 mm
50.4 mm
5 VDC
4000 RPM
Mu
商标: DFRobot
尺寸: 69.6 mm x 50.4 mm x 19 mm
外壳材料: Aluminum
导线长度: 105 mm
长度: 69.6 mm
封装: Bulk
产品类型: CPU Coolers
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: LattePanda
类型: Active Cooler
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LattePanda Mu Heatsinks

DFRobot LattePanda Mu Heatsinks are made of high-quality materials and designed specifically for the LattePanda Mu compute modules. The heatsinks allow for seamless interaction between LattePanda Mu and the other carrier board, enabling engineers to build various DIY projects. LattePanda heatsinks ensure a stable temperature for the LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. DFRobot LattePanda Mu Heatsinks are constructed with aluminum alloy that is durable and corrosion-resistant.

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.

库存量: 964

库存:
964 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.2592 ¥99.26