ACCESSORY CPU与芯片冷却器

结果: 302
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 高度 深度 宽度 工作电源电压 功率额定值 速度 气流 轴承类型 系列 特点
congatec CPU与芯片冷却器 Passive cooling solution for COM Express Compact module conga-TCA7 with lidded Intel Atom processor. thread

conga-TCA7 Intel Elkhart Lake
congatec conga-HPC/mRLP-CSA-B
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC module conga-HPC/mRLP with 25mm overall heat sink height and integrated 12V fan. All standoffs are with 2.7mm bore hole.

iWave Global CPU与芯片冷却器 Zynq UltraScale+ ZU7/ZU5/ZU4 MPSoC SOM Fansink
60 mm 11 mm 60 mm 5 VDC 18.14 CFM (0.51 m3/min) iG-FSKALU
congatec CPU与芯片冷却器 Standard passive cooling solution for high performance COM-HPC module conga-HPC/cTLUwith integrated heatpipe, 28mm height. All standoffs are with 2.7mm bore hole.

28 mm conga-HPC/cTLU Intel Tiger Lake-UP3
congatec CPU与芯片冷却器 Standard active cooling solution and integrated 12V fan for conga-JC370 (bore hole). 16mm fins, 21mm overall heat sink height and total height 27.3mm.
27.3 mm 12 VDC conga-JC370
congatec CPU与芯片冷却器 Standard active cooling solution and integrated 12V fan for conga-JC370 (threaded). 16mm fins, 21mm overall heat sink height and total height 27.3mm.
27.3 mm 12 VDC conga-JC370
congatec conga-TCR8/CSA-HP-B
congatec CPU与芯片冷却器 Standard active cooling solution for high performance COM Express module conga-TCR8 with integrated heat pipes and 12V fan. All standoffs are with 2.7mm bore hole.

Kontron 1072-9954
Kontron CPU与芯片冷却器 Dynatron S5 2U - 350 Watt Active Cooler

350 W
Kontron 1070-1239
Kontron CPU与芯片冷却器 Heatsink w/ thermal pad & screws - ELK Atom x6000E Series ONLY

JUMPtec 51099-0000-99-1
JUMPtec CPU与芯片冷却器 SMARC Passive Uni Cooler (w/o HSP)
ADLINK Technology 1.5U CU ACTIVE COOLER 90X90X35.0MM
ADLINK Technology CPU与芯片冷却器 Module ,Chip=FCLGA1151, R033, fan100%, 45'C,Size=90x90x35.0mm,TIM Num.=1,Fan=80x80x20.0mm/47.96CFM/4Pin/12V
35 mm 90 mm 90 mm 12 VDC 47.96 CFM
congatec HPC/cALP-CSA-HP-B
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC module conga-HPC/cALP with integrated heat pipes, 29mm height and integrated 12V fan. All standoffs are with 2.7mm bore hole.
29 mm 12 VDC
congatec HPC/sILH-CSA-HP-T
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes, 32.9mm overall cooling height and integrated 12V fan. Threaded mounting with threaded standoffs M2.5.
32.9 mm 12 VDC
Rego Electronics CPU与芯片冷却器 Aluminum stacked fins w/ Copper base w/ heat pipesSystem Fan
Rego Electronics CPU与芯片冷却器 Copper stacked finsFan 70x10 Axial w/ PWM

22.4 mm 90 mm
Rego Electronics CPU与芯片冷却器 Extruded Aluminum Radial fins w/ Cooper baseFan 80x10 Axial w/ PWM

25.5 mm 90 mm
Rego Electronics CPU与芯片冷却器 Copper stacked finsBlower 80x15 w/ PWM

27 mm 90 mm
Rego Electronics CPU与芯片冷却器 Aluminum stacked fins w/ heat pipesFan 60x25 Axial w/ PWM

76.6 mm 88.73 mm
Rego Electronics CPU与芯片冷却器 Aluminum stacked fins w/ Copper base w/ heat pipesSystem Fan
64.3 mm 118 mm
Rego Electronics CPU与芯片冷却器 Extruded Aluminum Radial finsRound Fan 80x25 2000rpm Axial w/ PWM

25.5 mm 90 mm
Rego Electronics CPU与芯片冷却器 Extruded Aluminum Radial fins w/ Cooper baseFan 80x25 Axial w/ PWM

60.4 mm 90 mm
Rego Electronics CPU与芯片冷却器 Extruded Aluminum Radial fins w/ Cooper baseFan 80x20 Axial w/ PWM

35 mm 90 mm
Rego Electronics CPU与芯片冷却器 Copper Stacked finsFan 70x10 Axial w/ PWM

22.4 mm 90 mm
Rego Electronics CPU与芯片冷却器 Aluminum stacked fins w/ Copper base w/ heat pipesFan 92x25 Axial w/ PWM

125.6 mm 119.7 mm
Rego Electronics CPU与芯片冷却器 Copper stacked fins w/ VC baseSystem Fan
27 mm 118 mm