Aavid 散热片

结果: 872
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 设计目的 安装风格 散热片材料 散热片样式 热阻 长度 宽度 高度
Aavid 701652F00000G
Aavid 散热片 Extrusion, Base 70165, 45.21mm H, 304.88mm W, 113.86mm Perimeter, 4 Foot Bar

Extrusions 4 ft
Aavid 780601F00000G
Aavid 散热片 Extrusion, Max Clip, Class A, 1.181mm W, 1.772mm L, 4.17 C/W, 8.2 Foot Bar

Extrusions Aluminum Extruded Fin 4.17 C/W 8.2 ft 1.18 mm
Aavid 780751F00000G
Aavid 散热片 Extrusion, Max Clip, Class A, 1.495mm W, 2.126mm L, 2.25 C/W, 8.2 Foot Bar

Extrusions 8.2 ft
Aavid 787801F00000G
Aavid 散热片 Extrusion, Flatback, Class C, 4.125mm W, 1.75mm L, 1.9 Degree C/W, 12 Foot Bar

Extrusions 12 ft
Aavid 806701F00000G
Aavid 散热片 Extrusion, Flatback, Class C, 2.1mm W, 0.4mm L, 5.44 Degree C/W, 8 Foot Bar

Extrusions 8 ft
Aavid 816401F00000G
Aavid 散热片 Extrusion, Flatback, Class C, 12mm W, 1.81mm L, 0.58 Degree C/W, 8.5 Foot Bar

Extrusions Aluminum 8.5 ft
Aavid 820301F00000G
Aavid 散热片 Extrusion, High Fin Density, Class C, 4.85mm W, 1.75mm L, 0.87 C/W, 8 Foot Bar

Extrusions 8 ft
Aavid 821601F00000G
Aavid 散热片 Extrusion, High Fin Density, Class C, 8.083mm W, 2.505mm L, 0.48 C/W, 8 Foot Bar

Extrusions 8 ft
Aavid 散热片 Stainless Steel Clip, TO-218/TO-220 Transistor Case, Style #52, Kool-Klip Series

Accessories and Hardware TO-218, TO-220
Aavid 散热片 Heat Sink for Eighth Brick DC/DC Converters, Lengthwise Fins, 6.1mm Height

Heat Sinks DC/DC Converter, 1/8 Brick
Aavid 散热片 Heat Sink for Eighth Brick DC/DC Converters, Lengthwise Fins, 11.4mm Height

Heat Sinks DC/DC Converter, 1/8 Brick
Aavid 散热片 Heat Sink for Plastic BGA Packages, Black, 25x25x9.9mm, IC Pkg=25 x 25, Tape #34

Heat Sinks BGA Aluminum
Aavid 散热片 Heat Sink for Metal/Ceramic BGA Packages, Black, 35x35x25mm, IC=35x35, Tape #32

Heat Sinks BGA Aluminum
Aavid 散热片 Hat Section Heat Sink for TO-3, Low Profile, Horizontal, 7 Degree C/W, Black

Heat Sinks TO-3
Aavid 散热片 Channel Style Heat Sink for TO-3, Base Only

Heat Sinks TO-3
Aavid 散热片 Channel Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 18.03x25.4x12.7mm

Heat Sinks TO-220 Aluminum 20.3 C/W 12.7 mm 25.41 mm 18.03 mm
Aavid 散热片 Heat Sink, Dual TO220, Vertical, 2.7 C/W, 2.67mm Hole, 50.8x18.29mm, 2 Clip #52

Heat Sinks TO-220 x 2 Aluminum Radial Fin
Aavid 散热片 Space-Saving Heat Sink, TO220, Stagger, Horizontal, 24 C/W, 2.39mm Hole

Heat Sinks TO-220 Through Hole Aluminum Staggered Fin 24 C/W 6.35 mm 22.22 mm 31.75 mm
Aavid 散热片 Plug-In Style Heat Sink with Shur-Lock Tabs for TO-220, Vertical, 30.99mm Height

Heat Sinks TO-220 Aluminum 11.5 C/W 30.99 mm 25.4 mm 12.7 mm
Aavid 散热片 Plug-In Style Heat Sink for TO-220, Horizontal Mounting, 18.8 Degree C/W

Heat Sinks TO-220 SMD/SMT Aluminum 18.8 C/W 38.1 mm 14.48 mm 12.7 mm
Aavid 散热片 Plug-In Style Heat Sink for TO-220, Vertical, Black Anodized, 38.1x12.7x12.70mm

Heat Sinks TO-220 Through Hole Aluminum 18.8 C/W 12.7 mm 14.48 mm 38.1 mm
Aavid 散热片 Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.6 Degree C/W, 17.53mm, No Tab

Heat Sinks TO-220 Slide On Aluminum 21.6 C/W 10.03 mm 21.84 mm 17.53 mm
Aavid 散热片 Slide-On Heat Sink, TO220, Vertical, 21.6 Degree C/W, 1.91mm Hole, 17.53mm, Tab

Heat Sinks TO-220 Through Hole Aluminum 21.6 C/W 10.03 mm 20.57 mm 17.53 mm
Aavid 散热片 Slide-On Style Heat Sink for TO-220, Horizontal Mounting, 9.02x21.84x17.53mm

Heat Sinks TO-220 Slide On Aluminum 21.6 C/W 21.84 mm 10.03 mm 17.53 mm
Aavid 散热片 Extruded Style Heat Sink

Heat Sinks Aluminum 4 C/W