Aavid 散热片

结果: 872
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 设计目的 安装风格 散热片材料 散热片样式 热阻 长度 宽度 高度
Aavid 散热片 Slip-On Style Heat Sink, Low Cost, 26 Degree C/W, 19.05mm Height

Heat Sinks TO-220 Slide On Aluminum 19.05 mm 25.4 mm 8.89 mm
Aavid 散热片 Clip-On Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 6.45x20.32x19.71mm

Heat Sinks TO-220
Aavid 散热片 Channel Heat Sink with Integrated Clip for TO-220, Copper, Vertical, 12.5 C/W

Heat Sinks TO-220
Aavid 散热片 High-Rise Heat Sink for TO220, TO220-Single Gauge, Vertical, 10.16x44.45x44.7mm

Heat Sinks TO-220 Aluminum
Aavid 散热片 Channel Style Heat Sink for TO-202, Vertical Mounting, 9.52x19.05x19.05mm

Heat Sinks TO-202
Aavid 散热片 Channel Heat Sink for TO220, Vertical, 8.7 C/W, No Tab, 8223-CL03 Alignment Pad

Heat Sinks TO-220
Aavid 散热片 Channel Heat Sink, TO220, Vertical, 8.7 C/W Degree, TC10-MTG Lock Clip and Tab

Heat Sinks
Aavid 散热片 Channel Heat Sink for TO220, Vertical, 6.8 Degree C/W, No Tab, 2.90mm Hole

Heat Sinks TO-220 Through Hole Aluminum Folded Back Fin 24.13 mm 48.26 mm 28.7 mm
Aavid 散热片 Channel Style Heat Sink for D2PAK, TO-263, Horizontal, 11.43x25.4x19.38mm

Heat Sinks D2Pak (TO-263) Through Hole Aluminum Channel Cut Fin 12.7 mm 25.4 mm 29.97 mm
Aavid 散热片 Channel Style Heat Sink for TO-220, Copper, Tin Finish, 26.42x22x9.52mm

Heat Sinks TO-220 SMD/SMT Copper Channel Cut Fin 9.52 mm 22 mm 26.42 mm
Aavid 散热片 Slide-On Heat Sink TO220, Vertical, Copper, Tin Plate, 15.49x25.53x26.4mm

Heat Sinks TO-220 Through Hole Copper Channel Cut Fin 15.49 mm 25.53 mm 26.04 mm
Aavid 散热片 Hat Section Heat Sink, TO220, Copper, Slide-On, Horizontal, 20.8 C/W, 2.54mm

Heat Sinks TO-220 SMD/SMT Copper Straight Fin 20.8 C/W 17.78 mm 22.86 mm 9.52 mm
Aavid 散热片 Channel Heat Sink+Narrow/Clip/Lock Tab, TO220, Horizontal, 20.3 C/W, 3.18mm Hole

Heat Sinks TO-220 SMD/SMT Aluminum Channel Cut Fin 20.3 C/W 19.81 mm 13.21 mm 13.08 mm
Aavid 散热片 Stainless Steel Clip for TO-218/TO-220, TO-247 Transistor Case, Kool-Klip Series

Accessories and Hardware TO-218, TO-220, TO-247
Aavid 散热片 Semiconductor Mounting Pad for TO-5, Nylon, 4 Leads, Diameter 9.02mm

Accessories and Hardware TO-5
Aavid 散热片 Semiconductor Mounting Pad for TO-18, Nylon, Diameter 6.35mm

Accessories and Hardware TO-18
Aavid 散热片 Semiconductor Mounting Pad for TO-18, Nylon, 5.08mm OD, 1.14mm Thickness

Accessories and Hardware TO-18
Aavid 散热片 Semiconductor Mounting Pad for IC, 14 Leads, 1.27mm Thickness

Accessories and Hardware Component, 14-Pin
Aavid 散热片 Semiconductor Mounting Pad for TO-18, Nylon, 6.10mm OD, 4.57mm Thickness

Accessories and Hardware TO-18
Aavid 散热片 Semi Mounting Pad for TO-18, Nylon, 4 Leads, 6.35mm OD, 2.03mm Thickness

Accessories and Hardware TO-18
Aavid 散热片 Extrusion, Base 78200, 3.33 Foot Bar (40 Inch)

Extrusions Aluminum 40 in
Aavid 散热片 Heat Sink, TO218, Vertical, 7.2 Degree C/W, 3mm Thru-Hole, 38mm, No Mount Hole

Heat Sinks TO-218 Aluminum
Aavid 散热片 Heat Sink, TO218, Vertical, 5.8 Degree C/W, 3mm Thru-Hole, 50mm, No Mount Hole

Heat Sinks TO-218 Aluminum
Aavid 散热片 Extrusion Clips, Transistor Case Style TO-220, 2.29-3.18mm Heat Sink Thickness

Accessories and Hardware TO-220 Aluminum
Aavid 散热片 Extrusion Clips, Transistor Case Style TO-220, 1.27-3.18mm Heat Sink Thickness

Accessories and Hardware TO-220 Aluminum