iW-HSKALU-CLASLR-SC06

iWave Global
136-IWHSKALCLASLRSC6
iW-HSKALU-CLASLR-SC06

制造商:

说明:
散热片 i.MX 95 SMARC SOM Heatsink

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
iWave Global
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: iWave Global
封装: Bulk
产品类型: Heat Sinks
系列: iG-HSKALU
工厂包装数量: 1
子类别: Heat Sinks
商标名: iG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMARC Heat Sinks

iWave Global SMARC Heat Sinks are designed for SMARC i.MX8M, i.MX8 QM and SD820 modules. The 82mm x 42mm heat sinks are made of aluminum and use a silicone elastomer thermal gap pad between the CPU and the heat sink. The SMARC Heat Sinks are lightweight and rugged and intended to be easily attached to iWave’s Qseven system on modules.

iW-RainboW-G61M System-on-Module (SoM)

iWave Global iW-RainboW-G61M System-on-Module (SoM) is designed according to SMARC specification v2.1.1 and integrates NXP Semiconductors' i.MX 95 offerings. The iW-RainboW-G61M includes six Arm® Cortex®-A55 cores that operate up to 1.8GHz, one Arm Cortex-M33, one Arm Cortex-M7, a neural processing unit (NPU) with up to 2.0 TOP/s and IEEE 802.11 a/b/g/n/ac/ax Wi-Fi® + BLUETOOTH® 5.3 module. This module features an 82mm x 50mm form factor and compliance with REACH and RoHS3 requirements. iWave Global iW-RainboW-G61M SoM is ideally suited for applications focusing on machine learning (ML), NPU and vision systems, advanced multimedia, and industrial automation with high reliability.

供货情况

库存: