MIFLEX 温度保险丝

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点额定值 额定温度 容差 最大温度 最大电压 最小保持电压 电阻 保持电流 最大断路电流 最大漏电流 长度 宽度 高度 认证 资格 系列 封装
Bourns 温度保险丝 TCO, High Current, Axial Lead, 77C, Self Hold, projection

+ 77 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 82C, Self Hold, projection

+ 82 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 90C, Self Hold, projection

+ 90 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 140C, non Self Hold AEC-Q200

8 A + 140 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 140C, Self Hold AEC-Q200

8 A + 140 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 145C, Self Hold AEC-Q200

8 A + 145 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, High Voltage, SMD, 82C, Self Hold

Reel
Bourns 温度保险丝 TCO, High Current, SMD, 110C, Self Hold AEC-Q200

8 A + 110 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 115C, Self Hold AEC-Q200

8 A + 115 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 105C, non Self Hold AEC-Q200

8 A + 105 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 140C, non Self Hold AEC-Q200

8 A + 140 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 65C, Self Hold AEC-Q200

8 A + 65 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 140C, Self Hold AEC-Q200

8 A + 140 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 95C, Self Hold AEC-Q200

8 A + 95 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 125C, non Self Hold AEC-Q200

8 A + 125 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 70C, Self Hold AEC-Q200

8 A + 70 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 70C, non Self Hold AEC-Q200

8 A + 70 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 72C, non Self Hold AEC-Q200

8 A + 72 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 75C, Self Hold AEC-Q200

8 A + 75 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 75C, non Self Hold AEC-Q200

8 A + 75 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 95C, Self Hold AEC-Q200

8 A + 95 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 100C, Self Hold AEC-Q200

8 A + 100 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 120C, Self Hold AEC-Q200

8 A + 120 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, SMD, 135C, non Self Hold AEC-Q200

8 A + 135 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 145C, Self Hold AEC-Q200

8 A + 145 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk