25.4 mm 导热接口产品

结果: 33
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
Laird 导热接口产品 TO-247, 0.750X1.0 H.140,T-gard 5000-A0

Thermally Conductive Insulators Thermal Pad TO-247 Silicone Elastomer 6 kVAC Amber - 76 C + 180 C 25.4 mm 19.05 mm 0.15 mm 6 kpsi UL 94 V-0 Tgard 5000

Bergquist Company 导热接口产品 High Reliability Insulator, 0.015" Thickness, Sil-Pad TSP3500/2000, IDH 2191272

Thermally Conductive Insulators Thermal Pad Non-standard Fiberglass 3.5 W/m-K 4 kVAC White - 60 C + 200 C 25.4 mm 19.05 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company 导热接口产品 SIL PAD, Low-Pressure, 0.009" Thickness, 25.4x19.05mm, TSP1600S/900S

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 25.4 mm 19.05 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company 导热接口产品 Sil-Pad, Medium Performance Kapton-Based Insulator, 0.006" Thickness

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.1 W/m-K 6 kVAC Blue-Green - 60 C + 180 C 25.4 mm 19.05 mm 0.006 in 35 MPa K-6 / TSP K1100
Bergquist Company 导热接口产品 Phase Change Material, 0.005" Thickness, 1 Side Adhesive, Hi-Flow THF 500/625

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 25.4 mm 19.05 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Laird 导热接口产品 Tgon 805 KIT 1.000x1.000in

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Graphite 5 W/m-K Gray - 240 C + 300 C 25.4 mm 25.4 mm 0.127 mm 650 psi UL 94 V-0 Tgon 805 Bulk

Bergquist Company 导热接口产品 Polyimide-Based Insulator, 0.006" Thickness, Sil-Pad TSPK1300/K-10

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 25.4 mm 19.05 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company 2197723
Bergquist Company 导热接口产品 GAP PAD, S-Class, 1x1", TGP5000/5000S35
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 5 W/m-K 5 kVAC Light Green - 60 C + 200 C 25.4 mm 25.4 mm UL 94 V-0 5000S35 / TGP 5000