Interface IC's 导热接口产品

结果: 7,155
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
Apex Microtechnology 导热接口产品 1 pkg of 10 pieces 23库存量
最低: 1
倍数: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver - 40 C + 150 C 57.4 mm 24.63 mm 0.013 mm 20 psi Bulk
Laird 导热接口产品 Thickness 5.00mm 457x457mm 2库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 5 mm UL 94 V-0 SF16 Bulk
Laird 导热接口产品 Thickness 2.25mm 229x229mm 20库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird 导热接口产品 Tflex 360 DC1 9x9" 1.2W/mK 60库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 1.52 mm 15 psi UL 94 V-0 Tflex 300 Bulk

Laird 导热接口产品 Tflex HD81250 9x9 8库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 6 W/m-K Teal - 40 C + 150 C 228.6 mm 228.6 mm 0.05 in 10 psi UL 94 V-0 Tflex HD80000 Bulk
Laird 导热接口产品 COOLZORB-600 12库存量
最低: 1
倍数: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard 3 W/m-K Gray - 40 C + 175 C 457.2 mm 457.2 mm 3.17 mm 50 psi UL 94 V-0 COOLZORB Bulk
Laird 导热接口产品 Tflex 330 9" x 9" 97库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.76 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird 导热接口产品 Tflex HD3200 9x9 11库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Non-standard 2.7 W/m-K HD300 Bulk
Parker Chomerics 导热接口产品 Commercial Grade Conductive Insulator Pad, TO-220, 0.750x0.500", 0.010" Thick 865库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.75 in 0.5 in 0.01 in 100 lb/in 1674
KYOCERA AVX 导热接口产品 0805 40mm AlN Edge Wrap 1,070库存量
4,000在途量
最低: 1
倍数: 1
: 1,000

Thermal Jumpers / Thermal Bridges Q-Bridge Thermal Conductor 0805 (2012 metric) Aluminum Nitride 153 W/m-K Silver 2.03 mm 1.27 mm 1.02 mm QB Reel, Cut Tape, MouseReel
Bergquist Company 导热接口产品 The Original Sil-Pad Material, 0.007" Thickness, Sil-Pad TSP 900/Sil-Pad 400 491库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
3M Electronic Specialty 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5516S is the same as 3M Pad 5516 but with a polymeric permanent film on 1 side for ease of reworking an assembly. Thermal Conductivity and Impedance slightly changes, dielectric strength is improved. 192库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Silicone Elastomer 3.1 W/m-K Gray 2 mm UL 94 V-0
Vishay / Thin Film 导热接口产品 THJP1206 A TF e3 224库存量
9,000在途量
最低: 1
倍数: 1
: 3,000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 1206 (3216 metric) Aluminum Nitride 0.065 W/m-K - 65 C + 150 C 0.126 in 0.063 in 0.033 in THJ Reel, Cut Tape, MouseReel

Crouzet 导热接口产品 SSR Accessory, Thermal Pad, Sticker 674库存量
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets
Parker Chomerics 导热接口产品 Commercial Grade Conductive Insulator Pad, TO-3, 1.563x1.05", 0.01" Thick 747库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-3 Silicone 1 W/m-K Blue - 40 C + 200 C 1.563 in 1.05 In 0.01 in 100 lb/in 1674
Panasonic Industry 导热接口产品 120 mmx60 mmx0.25 mm250 W/m-K - 55 C+ 400 C 25库存量
80预期 2026/9/7
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 120 mm 60 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk

Bergquist Company 导热接口产品 Sil-Pad, 0.009" Thickness, 1.563x1.050", Sil-Pad TSP900/400, IDH 2192639 865库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
KYOCERA AVX 导热接口产品 0805 40mm BeO Edge Wrap 716库存量
4,000在途量
最低: 1
倍数: 1
: 1,000

Thermal Jumpers / Thermal Bridges Q-Bridge Thermal Conductor 0805 (2012 metric) Beryllium Oxide 153 W/m-K Silver 2.03 mm 1.27 mm 1.02 mm QB Reel, Cut Tape, MouseReel
Bergquist Company 导热接口产品 Phase Change Material, 12"x12" Sheet, 0.005" Thickness, 1 Side Adhesive 81库存量
最低: 1
倍数: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Panasonic Industry 导热接口产品 88 mmx41 mmx0.35 mm200 W/m-K - 55 C+ 400 C 7库存量
20预期 2026/11/27
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 88 mm 41 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Bergquist Company 导热接口产品 GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, GAP PAD TGP2200SF/2200SF 4库存量
7预期 2026/8/31
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 1.524 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF

Bergquist Company 导热接口产品 Grease TI, 0.005" Thickness, 1.56x1.05x0.156", 4 Leads, Sil-Pad TSPQ2000/Q-Pad 3 2,512库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 39.62 mm 26.67 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000
Laird 导热接口产品 Ttape 1050A White Acryllic Thermally Conductive Tape 9" x 9" -40C to 125C 73库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets 0.7 W/m-K White - 40 C + 125 C 228 mm 228 mm 0.05 mm Bulk
Bourns 导热接口产品 SMD, 1225, High thermal conductivity 11,916库存量
最低: 1
倍数: 1
: 4,000

Thermal Jumpers / Thermal Bridges 1225 (3264 metric) 250 mW/C - 55 C + 155 C 3.2 mm 6.4 mm 0.635 mm BTJ Reel, Cut Tape
Vicor 36967
Vicor 导热接口产品 Thermal Pad 0.007" Brick ACFront 51库存量
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk