PRO POWER 导热接口产品

结果: 147
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.160" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company 导热接口产品 Phase Change Material, 0.005" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.127 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company 导热接口产品 Phase Change Material, 0.0055" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.139 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.040" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.100" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.060" Thickness, 1 Side Adhesive, TGP800VO/VO

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company 导热接口产品 Conductive Material for Filling Air Gaps, GAP PAD TGP 1000VOUS/VO Ultra Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.22 mm 3.17 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company 导热接口产品 GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.160" Thickness, TGP1500/1500 直接发货交货期 8 周
最低: 25
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.080" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft 直接发货交货期 8 周
最低: 13
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.060" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Loctite 994951
Loctite 导热接口产品 Phase Change, TIM, 6.5Lx1.75 Container, 1.2g, Powerstrate TCF 2000 AGL

Phase Change Materials Non-standard TCF 2000 AGL Container
Loctite 1435167
Loctite 导热接口产品 Phase Change TIM, Container, 0.028g, Powerstrate TCF 2000 AGL

Phase Change Materials Non-standard TCF 2000 AGL
Bergquist Company BG427695
Bergquist Company 导热接口产品 GAP PAD, Thermally Conductive Material, 0.04" Thickness, 0.5x0.5", TGP800VO/VO

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 12.7 mm 12.7 mm 1.016 mm UL 94 V-0 VO / TGP 800VO
Parker Chomerics 导热接口产品 High Power Conductive Electrical Insulator Pad, TO-3, 1.593x1.100", 0.010" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-220, 0.687x0.562", 0.01" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Electrical Insulator Pad, TO-66, 1.375x0.825", 0.01" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-3, Adhesive, 1.593x1.100", 0.010" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-220, Adhesive, 0.687x0.562", 0.01" Thick
T500
Parker Chomerics 导热接口产品 High Power Thermal Conductive Electrical Insulator Pad, 0.010" DO-5, 1.000" Dia.
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-66, Adhesive, 1.375x0.825", 0.010" Thick
T500
Parker Chomerics 导热接口产品 High Power Thermal Conductive Electrical Insulator Pad, 0.010" DO-4, 0.625" Dia.
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-220, Adhesive, 0.855x0.562", 0.01" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-220, 0.855x0.562", 0.01" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, TO-220, Adhesive, 0.710x0.5", 0.010" Thick
T500
Parker Chomerics 导热接口产品 High Power Conductive Insulator Pad, 0.010" DO-4, Adhesive, 0.625" Dia.
T500