Interface IC's 导热接口产品

结果: 7,155
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
Aavid 导热接口产品 Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 4,040库存量
最低: 1
倍数: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
3M Electronic Specialty 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5591 is a highly conformable, slightly tacky silicone elastomer pad. Designed to provide heat transfer path between heat generating components and heat sinks, heat spreaders or other cooling devices. 49库存量
150预期 2026/11/19
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 2.5 mm UL 94 V-0 5591
Wakefield Thermal 导热接口产品 ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 3 W/m-K, 101.6x101.6mm, Hyper Soft 223库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 3 W/m-K 5 kVAC Green - 60 C + 200 C 101.6 mm 101.6 mm 2 mm UL 94 V-0 PL

Aavid 导热接口产品 In-Sil-8 Pad for TO-3, TO-220, TO-218, Rust, 0.009 Inch Thickness 6,107库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-3, TO-218, TO-220 Silicone Elastomer 5 kVAC Rust 0.86 in 0.74 in 0.22 mm Mounting Pads
3M Electronic Specialty 导热接口产品 THERM COND INT PAD 1.5MM 230MMX320MM 47库存量
200预期 2026/10/12
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Silicone Elastomer 3.1 W/m-K Gray 1.5 mm UL 94 V-0
Aavid 导热接口产品 Mica Insulator for TO-220, 21.89mm 7,668库存量
最低: 1
倍数: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
3M Electronic Specialty 导热接口产品 THERM COND INT PAD 1.0MM 230MMX320MM 90库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Silicone Elastomer 3.1 W/m-K Gray 1 mm UL 94 V-0

3M Electronic Specialty 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5583S is a highly conformable, slightly tacky silicone elastomer pad. Designed to provide heat transfer path between heat generating components and heat sinks, heat spreaders or other cooling devices. 162库存量
200预期 2026/10/14
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 40 C + 125 C 210 mm 155 mm 1 mm UL 94 V-0 5583S
3M Electronic Specialty 导热接口产品 THERM COND INT PAD 0.5MM 155MMX210MM 96库存量
1,120在途量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 5 W/m-K Gray - 50 C + 140 C 0.5 mm UL 94 V-0 5519
Aavid 导热接口产品 In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 11,127库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218, TO-220, TO-247 Silicone Elastomer Gray 19.05 mm 12.7 mm 0.18 mm Mounting Pads
Bourns 导热接口产品 SMD, 0603, High thermal conductivity 14,880库存量
最低: 1
倍数: 1
: 5,000

Thermal Jumpers / Thermal Bridges 0603 (1608 metric) 50 mW/C - 55 C + 155 C 1.6 mm 0.8 mm 0.508 mm BTJ Reel, Cut Tape
Bourns 导热接口产品 SMD, 1206, High thermal conductivity 13,695库存量
最低: 1
倍数: 1
: 5,000

Thermal Jumpers / Thermal Bridges 1206 (3216 metric) 63 mW/C - 55 C + 155 C 3.2 mm 1.6 mm 0.635 mm BTJ Reel, Cut Tape
3M Electronic Specialty 导热接口产品 Silicon Intrfac Pad 210mm x 300mm x0.5mm 331库存量
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1.1 W/m-K White - 50 C + 125 C 210 mm 155 mm 0.5 mm UL 94 V-0 5584
Aavid 导热接口产品 Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter 8,478库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Film TO-3, TO-218, TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 23.24 mm 18.8 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
LeaderTech 导热接口产品 3.5W/m-K 200*200*1 TGF35 Green 20库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Non-standard Aluminum Oxide Filled Silicone 3.5 W/m-K Green - 50 C + 180 C 200 mm 200 mm 1 mm 0.15 MPa UL 94 V-0 TGF Bulk
Aavid 导热接口产品 In-Sil-8 Pad for TO-3, Grey, 0.009 Inch Thickness, 1.593 x 1.1 Inch 10,482库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-3 Silicone Elastomer Mounting Pads
Aavid 导热接口产品 Thermalfilm for Case 90, Case 199, 18.92x13.84mm, 3.81mm Hole Diameter 7,142库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Case 90, Case 199 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.92 mm 13.84 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid 导热接口产品 Thermalsil III Insulator for TO-3, 42.04x27mm, 3.96mm Hole Diameter 5,788库存量
最低: 1
倍数: 1

Thermally Conductive Insulators Thermal Pad TO-3 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 42.04 mm 27 mm 0.15 mm Insulators
Aavid 导热接口产品 Insulator for TO-3, Aluminum Oxide Ceramic, 1.91mm Thickness, 39.70mm 953库存量
最低: 1
倍数: 1

Thermally Conductive Insulators TO-3 Silicone Elastomer Insulators
Aavid 导热接口产品 Thermalsil III Pad for TO-3, Beryllium Oxide Ceramic, 39.65x26.67x 1.575mm 176库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Insulator TO-3 Beryllium Oxide White 39.65 mm 26.67 mm 1.57 mm Insulators
Aavid 导热接口产品 Thermalfilm for TO-3, 42.04x27mm, 3.96mm Hole Diameter 3,785库存量
最低: 1
倍数: 1

Thermally Conductive Insulators TO-3 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
LeaderTech 导热接口产品 4W/m-K 200*200*0.5 TGF40 Purple 31库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 4 W/m-K 8 kVAC Purple - 50 C + 180 C 200 mm 200 mm 0.5 mm 0.15 MPa UL 94 V-0 TGF Bulk
Aavid 导热接口产品 In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 11,137库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid KU4-430
Aavid 导热接口产品 Thermal Interface Material by Kuntze, KU-SMK-0430-ES-ST-0,8mm-SG 14,780库存量
最低: 1
倍数: 1

Thermal Interface Materials Non-standard Kuntze
LeaderTech 导热接口产品 6W/m-K 200*200*0.5 TGF60 Gray 40库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 6 W/m-K 3 kVAC Gray - 50 C + 180 C 200 mm 200 mm 0.5 mm 0.15 MPa UL 94 V-0 TGF Bulk