410-391

Digilent
424-410-391
410-391

制造商:

说明:
印刷电路板和试验板 Blank Canvas Product Kit

产品属性 属性值 选择属性
Digilent
产品种类: 印刷电路板和试验板
RoHS:  
Breadboards
Blank Canvas
Connect to 6 power supplies
商标: Digilent
产品类型: Breadboards, Protoboards and Accessories
工厂包装数量: 1
子类别: Prototyping
单位重量: 410.768 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
USHTS:
8538100000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Blank Canvas

Digilent Blank Canvas provides a large prototyping surface for the Analog Discovery Studio. It includes connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly. The included power supply breadboard can also be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards one the Digilent Blank Canvas can be optionally added to provide a solderless breadboard surface.

库存量: 1

库存:
1 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥413.5009 ¥413.50