5001F

Twin Industries
589-5001F
5001F

制造商:

说明:
印刷电路板和试验板

产品属性 属性值 选择属性
Twin Industries
产品种类: 印刷电路板和试验板
RoHS:  
Protoboards
Flexible Prototyping Boards
3.7 in
1.5 in
商标: Twin Industries
触点材料: Polyimide (PI)
高度: 0.005 in
产品类型: Breadboards, Protoboards and Accessories
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8534000080
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flexible Prototyping Boards

Twin Industries Flexible Prototyping Boards incorporate the latest flexible printed circuit board materials. These prototyping boards come with 32-plated holes per side that are connected by dedicated traces to 32 holes on the opposing side. The flexible prototyping boards employ SMT pads for capacitors, resistors, or other components. These prototyping boards feature polyimide material with FR4 stiffeners. The flexible prototyping boards are available in both circle (5001F) and square (5002F) shapes. Twin Industries Flexible Prototyping Boards are ideal for flex PCB development, wearable product development, and flexible printed circuit board assembly process testing.

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.5704 ¥108.57
¥106.4799 ¥532.40
¥105.09 ¥1,050.90
¥102.1294 ¥2,553.24
¥99.9598 ¥4,997.99