PRO ELEC 焊接和脱焊台

结果: 2
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 类型 最大温度 输入电压 功率额定值 描述/功能
SparkFun 焊接和脱焊台 Digital readout with a flow of up to 24L per minute. This unit can be used for multiple applications including standard SMD reflow/repair/removal, thermal IC stress testing, thermoplastic welding, and shrink-wrapping. 53库存量
最低: 1
倍数: 1

Hot Air Rework Stations Anti-Static Flat IC Rework Station + 450 C 110 VAC, 220 VAC 550 W Skeleton Heater Type
SparkFun 焊接和脱焊台 The WLSK3012A Soldering Station from Weller is a versatile 5 to 30 watt soldering station that is perfect for hobbyists DIYers and students. The WLSK3012A operates at 120V and features a continuous dial to provide variable power control to the sold
Soldering Stations + 400 C 120 VAC 5 W to 700 W