PS-900-SOLAR

Metcal
745-PS-900-SOLAR
PS-900-SOLAR

制造商:

说明:
焊接和脱焊台 PS-900-SOLAR SOLDERING SYSTEM

产品属性 属性值 选择属性
Metcal
产品种类: 焊接和脱焊台
RoHS:  
Soldering Stations
Soldering System
+ 65 C
Cord Type US
100 VAC to 240 VAC
90 W
Solar soldering system
商标: Metcal
封装: Bulk
产品类型: Soldering Workstation Equipment
系列: PS-900
工厂包装数量: 1
子类别: Solder & Equipment
单位重量: 2.232 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8515110000
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
TARIC:
8536699099
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

PS-900 Solar Soldering Systems

Metcal PS-900 Solar Soldering System is designed for use on solar panels.Metcal PS-900 Solar Soldering System offers superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint. See PS-900 Series . Metcal PS-900 Soldering System, powered by ® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS workstand with sponge and AC-CP2 tip removal pad. Tips and accessories available.

PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.

库存量: 2

库存:
2 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,576.6421 ¥3,576.64
¥3,359.9194 ¥16,799.60