DNT-100

Panduit
644-DNT-100
DNT-100

制造商:

说明:
压接器/压接工具 TOOL - NOTCHING TOOL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panduit
产品种类: 压接器/压接工具
RoHS:  
Multi-Tools
Duct Notching Tool
Removing Sidewalls for Intersection or Bundles Conduit
商标: Panduit
产品类型: Crimpers
系列: DNT
工厂包装数量: 1
子类别: Tools
商标名: PANDUCT
单位重量: 50.651 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8203200000
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8203200000
BRHTS:
82055900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.

CT Series压接工具

Panduit CT系列压接工具设计用于提高生产力,并最大限度地减少重复应力伤害。这些压接工具可 在整个物理基础设施中提供一致端接和最大可靠性。CT系列压接工具通过UL认证、CSA认证、核认证、美国航运局 (ABS) 认证,并符合相应的军事规范。

库存量: 12

库存:
12
可立即发货
在途量:
20
预期 2026/10/19
15
预期 2027/1/4
生产周期:
20
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,075.4145 ¥2,075.41
¥1,836.6568 ¥45,916.42
¥1,835.6059 ¥91,780.30
100 报价