HR41A-TP

Hirose Connector
798-HR41A-TP
HR41A-TP

制造商:

说明:
拔出、拆除和插入工具 EXTRACTION TOOL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 拔出、拆除和插入工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Extraction Tools
Terminal Extraction Tool
商标: Hirose Connector
用于: HR41A
封装: Bulk
产品类型: Extraction / Insertion Tools
系列: HR41A
工厂包装数量: 1
子类别: Tools
零件号别名: 150-0405-7-00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR41A Circular Waterproof Connectors

Hirose Electric HR41A Circular Waterproof Connectors are IP68-rated, plastic-shelled connectors designed to provide advanced reliability and high power use in harsh outdoor environments. These connectors feature bayonet locking, cable-mount plugs, and panel-mount receptacles with the capacity to handle up to 10A. HR41A's sequential contact structure is designed to connect the ground contact before the power contacts during the mating process as an additional safety measure. A special wall structure provides resistance against 15kV lightning surges, and the lightweight housing also resists sunshine (tested with 2000h), salt spray (tested with 1500h), and water intrusion (IP68 rated).

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

供货情况

库存: