未分类

未分类类型

更改类别视图
结果: 2,103
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
OmniOn Power QODN136A0B41-AHZ-HF
OmniOn Power OmniOn Power Bus converter, 1600W Quarter-brick, non-iso, 40-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms, active paralleling, 6.35mm pin length, halogen free

OmniOn Power QODN167A0B41-AHZ-HF
OmniOn Power OmniOn Power Bus converter, 2000W Quarter-brick, non-iso, 40-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms, active paralleling, 6.35mm pin length, halogen free

OmniOn Power QODN217A0B41-AHZ-HF
OmniOn Power OmniOn Power Bus converter, 2600W Quarter-brick, non-iso, 40-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms, active paralleling, 6.35mm pin length, halogen free

OmniOn Power QODN108A0B41-AHZ-HF
OmniOn Power OmniOn Power Bus converter, 1300W Quarter-brick, non-iso, 40-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms, active paralleling, 6.35mm pin length, halogen free

Molex 216744-0003
Molex Molex MX123 HRN CONN ASSY 49 CKT OPT0 KEY C/49

Amphenol Technical Products HC08B-P32RS
Amphenol Technical Products Amphenol HC SIGNAL RECEPTABLE 32

TE Connectivity 2138954-1
TE Connectivity TE Connectivity E3 BACKSHELL-4 POSN FUEL INJ C
E-T-A ETA Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T230-K0M1-H131-25A94
E-T-A ETA Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 10A
Belden Wire & Cable 5100UE 010Z1000
Belden Wire & Cable Belden Wire & Cable 2 #14 PO FRPVC

E-T-A ETA Circuit Breakers MoQ=10 508, DM, 1CH, 24VDC, 2A, No Comm, CL2
Belden Wire & Cable 1816WB 0104000
Belden Wire & Cable Belden Wire & Cable 6 FS PR #22 PVC FS PO

E-T-A ETA Circuit Breakers 18plus supply module, ELBus version ControlPlex, DM, with a width of 13.5mm holds 16mm supply terminals for LINE+ (DC24V), 0V and FE (functional earth).
Belden Wire & Cable 7973A 0101000
Belden Wire & Cable Belden Wire & Cable 4 PR #24 PO FS FRPVC

Belden Wire & Cable 777940T 0105000
Belden Wire & Cable Belden Wire & Cable 4PR#23 PO FR TPNH BBRDARM TPNH

Amphenol Industrial 10-731739-48P
Amphenol Industrial Amphenol receptacle 48 way, jam nut, pin
TE Connectivity TE Connectivity 140 DIA PIN
Schneider Electric Schneider Electric 2 PINS FOR PLUG IN BASE

E-T-A 18PLUS-TM03-00-PT01-01
E-T-A ETA Circuit Breakers 18Plus Control Plex power distribution unit
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-0.6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A X22217616 35A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N526-P7T1-W15DY3-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 9510-G213-W4F1-Z0R2B1-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
Molex Molex CGRID SL VHDR 30" GOLD 9 CKT

Siemens 6RY18030FA02
Siemens Siemens RC CIRCUIT C98043-A7120-L3