未分类

未分类类型

更改类别视图
结果: 2,103
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Siemens 6RY18030FA01
Siemens Siemens RC CIRCUIT C98043-A7120-L2
Siemens 6RY18030FA04
Siemens Siemens RC CIRCUIT C98043-A7120-L5
Siemens 6RY18030FA10
Siemens Siemens RC CIRCUIT C98043-A7113-L1
E-T-A X22217501 0.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217502 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217513 20A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217519 50A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217520 60A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217527 125A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217532 4A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A MPR20-N-123-2101-2002
E-T-A ETA Circuit Breakers
E-T-A X22217537 8A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217610 7.5A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3130-F120-P7T1-W14QR6-15A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
E-T-A MPR20-N-113-2101-2002
E-T-A ETA Circuit Breakers
E-T-A 3140-F230-H7T1-SGRX-X3120-S01AM-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote
E-T-A X22217524 90A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217536 3/4A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22229703 1A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229707 3A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229714 25A, Red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N514-P7T1-W19DG3-10A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A SCS3000-16-V2.1
E-T-A ETA Circuit Breakers
E-T-A SCS3000-34-V2.1
E-T-A ETA Circuit Breakers
Siemens 6RY18030FA11
Siemens Siemens RC CIRCUIT C98043-A7113-L2