未分类

未分类类型

更改类别视图
结果: 2,103
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Siemens 6RY18030FA05
Siemens Siemens RC CIRCUIT C98043-A7120-L6
Siemens 6RY18030FA00
Siemens Siemens RC CIRCUIT C98043-A7120-L1
Siemens 6RY18030FA03
Siemens Siemens RC CIRCUIT C98043-A7120-L4
E-T-A X22217518 40A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217611 10A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22217619 50A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22217511 10A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217523 80A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22229711 10A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 1110-F212-P1M1-16A
E-T-A ETA Circuit Breakers Min Ord Qty 50. Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe
E-T-A 3120-N521-P7T1-W16DT4-10A
E-T-A ETA Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
E-T-A 3120-N52U-P7T1-W02D-16A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 8340-G211-P1F4-A4H111-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en
E-T-A SCS200-RC08-00-03-C2-01
E-T-A ETA Circuit Breakers SCS200, 8CH, RELAY/ATO, 12/24VDC, W/O INTEG TERM RES, STD CONFIG
E-T-A SCS3000-64-V2.1
E-T-A ETA Circuit Breakers Power Distribution Unit 64CH
TE Connectivity TE Connectivity SHIELD FOR MQS 26 POS REVERSED
Square D Schneider Electric CIRCUIT BREAKER NEUTRAL LUG KIT

E-T-A X22217505 1 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217512 15A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217514 25A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217515 30A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217521 70A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217530 2 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217531 7A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217612 15A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200