未分类

未分类类型

更改类别视图
结果: 2,103
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A X22217613 20A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0100M-6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A X22217525 100A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22229710 7 1/2A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N314-P7T1-W12DY2-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 3120-N354-P7T1-W01L-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 3120-N526-P7T1-W14DR3-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3130-F112-P7T1-W02Q-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
E-T-A SCS200-SC08-00-01-C2-01
E-T-A ETA Circuit Breakers SCS200, 8CH, SOLID STATE, 12VDC, W/O INTEG TERM RES, STD CONFIG
E-T-A SCS200-SC12-00-04-C2-01
E-T-A ETA Circuit Breakers SCS200, 12CH, SOLID STATE, 48VDC, W/O, INTEG TER RES, STD CONFIG,8PC
E-T-A X22217516 35A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A ESX60D-SA2-100-DC24V-1A-10A
E-T-A ETA Circuit Breakers 508,24VDC, On module 18plus-CP, Smart electronic circuit protector with status indicator
E-T-A X22217540 R
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217608 5A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229712 15A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22217529 2.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217607 3A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229706 2A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229708 5A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229715 30A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A X22217509 7.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217522 75A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A CPC20PN-T2-001
E-T-A ETA Circuit Breakers Bus Controller for 18plus ControlPlex with ESX60D Profinet/IP