PG ETA Circuit Breakers

结果: 106
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 3130-F112-P7T1-W02Q-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
E-T-A 3130-F120-P7T1-W14QR6-15A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
E-T-A 3140-F230-H7T1-SGRX-X3120-S01AM-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote
E-T-A 8340-G211-P1F4-A4H111-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en
E-T-A 8345-C01A-U3T1-DB1B2B-50A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane
E-T-A 9510-G213-W4F1-Z0R2B1-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
E-T-A CPC20PN-T2-001
E-T-A ETA Circuit Breakers Bus Controller for 18plus ControlPlex with ESX60D Profinet/IP
E-T-A EPR10-N0F1G1-HSS0D2-200A
E-T-A ETA Circuit Breakers The electronic power relay EPR10 is a solid state relay for high continuous currents. It is suitable for use in utility vehicles and special vehicles where reliability and functional safety are at a premium. At DC 24 V, the EPR10 allows a continuous
E-T-A ESX10-TB-102-DC24V-12A-E
E-T-A ETA Circuit Breakers 508, 1P, DM, 24VDC, N/C, ATX, 12A,
E-T-A ESX60D-SA2-100-DC24V-1A-10A
E-T-A ETA Circuit Breakers 508,24VDC, On module 18plus-CP, Smart electronic circuit protector with status indicator
E-T-A MPR20-N-113-2101-2002
E-T-A ETA Circuit Breakers
E-T-A MPR20-N-123-2101-2002
E-T-A ETA Circuit Breakers
E-T-A SCS200-RC08-00-03-C2-01
E-T-A ETA Circuit Breakers SCS200, 8CH, RELAY/ATO, 12/24VDC, W/O INTEG TERM RES, STD CONFIG
E-T-A SCS200-SC08-00-01-C2-01
E-T-A ETA Circuit Breakers SCS200, 8CH, SOLID STATE, 12VDC, W/O INTEG TERM RES, STD CONFIG
E-T-A SCS200-SC12-00-04-C2-01
E-T-A ETA Circuit Breakers SCS200, 12CH, SOLID STATE, 48VDC, W/O, INTEG TER RES, STD CONFIG,8PC
E-T-A SCS3000-16-V2.1
E-T-A ETA Circuit Breakers
E-T-A SCS3000-34-V2.1
E-T-A ETA Circuit Breakers
E-T-A SCS3000-64-V2.1
E-T-A ETA Circuit Breakers Power Distribution Unit 64CH
E-T-A X22217501 0.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217502 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217505 1 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217509 7.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217511 10A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217512 15A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217513 20A
E-T-A ETA Circuit Breakers Hardware MoQ = 10