POS ETA Circuit Breakers

结果: 106
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A X22217522 75A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A X22217529 2.5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217607 3A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229706 2A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229708 5A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229715 30A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 8345-C01A-U3T1-DB1B2B-50A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane
E-T-A CPC20PN-T2-001
E-T-A ETA Circuit Breakers Bus Controller for 18plus ControlPlex with ESX60D Profinet/IP
E-T-A ESX10-TB-102-DC24V-12A-E
E-T-A ETA Circuit Breakers 508, 1P, DM, 24VDC, N/C, ATX, 12A,
E-T-A 18PLUS-TM03-00-PT01-01
E-T-A ETA Circuit Breakers 18Plus Control Plex power distribution unit
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-0.6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A X22217616 35A, grn
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A 3120-N526-P7T1-W15DY3-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 9510-G213-W4F1-Z0R2B1-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
E-T-A MPR20-N-113-2101-2002
E-T-A ETA Circuit Breakers
E-T-A 3120-N514-P7T1-W19DG3-10A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A SCS3000-16-V2.1
E-T-A ETA Circuit Breakers
E-T-A SCS3000-34-V2.1
E-T-A ETA Circuit Breakers
E-T-A X22217536 3/4A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22229703 1A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22229707 3A, red
E-T-A ETA Circuit Breakers Hardware MoQ = 200
E-T-A X22217524 90A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A 3140-F230-H7T1-SGRX-X3120-S01AM-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote
E-T-A X22229714 25A, Red
E-T-A ETA Circuit Breakers Hardware MoQ = 200