CA ETA Circuit Breakers

结果: 84
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A X22217506 2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22310801
E-T-A ETA Circuit Breakers Insulated Wire Bridge (ESS31-T)
E-T-A X22217510 7 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217502 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217503 1A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217507 3A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217508 5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217511 10A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217512 15A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217513 20A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217515 30A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A Y30047601
E-T-A ETA Circuit Breakers
E-T-A ETA Circuit Breakers 18plus supply module, ELBus version ControlPlex, DM, with a width of 13.5mm holds 16mm supply terminals for LINE+ (DC24V), 0V and FE (functional earth).
E-T-A ETA Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 10A
E-T-A ETA Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T230-K0M1-H131-25A94
E-T-A ETA Circuit Breakers MoQ=10 508, DM, 1CH, 24VDC, 2A, No Comm, CL2
E-T-A 18PLUS-TM03-00-PT01-01
E-T-A ETA Circuit Breakers 18Plus Control Plex power distribution unit
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-0.6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0100M-6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3140-F230-H7T1-SGRX-X3120-S01AM-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote
E-T-A 3120-N351-H7T1-W01D-X3120-U010
E-T-A ETA Circuit Breakers
E-T-A 8345-C01A-U3T1-DB1B2B-50A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane
E-T-A CPC20PN-T2-001
E-T-A ETA Circuit Breakers Bus Controller for 18plus ControlPlex with ESX60D Profinet/IP