CCM033754LFTR102

C&K Aerospace
611-CCM03-3754LFTR10
CCM033754LFTR102

制造商:

说明:
Littelfuse Conn Smart Card Sim/ Sam 6Pin Smd

产品属性 属性值 选择属性
C&K Aerospace
产品种类: Littelfuse
RoHS:  
商标: C&K Aerospace
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Memory Card Connectors
系列: CCM03 MK2
工厂包装数量: 1000
子类别: Memory Connectors & Sockets
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Smart Card Connectors

The C&K Switches Smart Card Connectors are available in a variety of specifications. - CCM01 connectors with fixed contacts were developed for applications where a landing contact mechanism is not required, but performance and reliability are still key considerations. -CCM02 connectors with landing contacts were developed for high reader usage (500,000 card insertion cycles) and give a higher performance in a compact, affordable package. - CCM03 connectors were developed to interface with SIM/SAM cards as defined by GSM11-11 and ENV1375-1 and are available with hinged or fixed covers.

库存量: 41

库存:
41 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥57.2345 ¥57.23
¥48.6352 ¥486.35
¥43.4259 ¥1,085.65
整卷卷轴(请按1000的倍数订购)
100 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。