D Coded 4 Position 电缆组件

结果: 2,397
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 连接器端口 A 连接器端口 A 管脚计数 连接器端口 B 连接器端口 B 管脚计数 电缆长度 电压额定值
Bulgin 传感器电缆/致动器电缆 M12 Series D Code TPU In-Line Overmould Flex Cable Connector 4 Contact Pins Pre-Wired With 1M PUR Jacket Cable

M12 4 Position No Connector 1 m (3.281 ft) 250 V
Bulgin 传感器电缆/致动器电缆 M12 RA Overmould Flex Cbl Conn

M12 4 Position No Connector 1 m (3.281 ft) 250 V
Bulgin 传感器电缆/致动器电缆 M12 RA Overmould Flx Cbl Conn

M12 4 Position No Connector 1 m (3.281 ft) 250 V
HARTING 传感器电缆/致动器电缆 M12-D 4PIN M/M STRT DBL END 1.0M PUR

M12 4 Position M12 4 Position 1 m (3.281 ft)
HARTING 传感器电缆/致动器电缆 M12-D 4PIN M/M RA DBL END 1.0M PVC

M12, Right Angle 4 Position M12, Right Angle 4 Position 1 m (3.281 ft)
Molex 传感器电缆/致动器电缆 MIC 4P M/MP ST/ST D-CODED 2M

M12 4 Position M12 4 Position 2 m (6.562 ft) 30 V
Lumberg Automation 传感器电缆/致动器电缆

M12 4 Position M12 4 Position 10 m (32.808 ft) 60 V
Same Sky 传感器电缆/致动器电缆 Solder Type,Front Fasten M12*1.0,D-Code 4PIN ,Screw Copper alloy,PVC 5.0M

M12 4 Position No Connector 5 m (16.404 ft) 60 V
Same Sky 传感器电缆/致动器电缆 Solder Type,Rear Fasten M16*1.5,D-Code 4PIN ,Screw Copper alloy,PVC 5.0M

M12 4 Position No Connector 5 m (16.404 ft) 60 V
Amphenol LTW 传感器电缆/致动器电缆 M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 6000mm, IP68 / IP69K

M12 4 Position M12 4 Position 6 m (19.685 ft) 250 V
Amphenol LTW 传感器电缆/致动器电缆 M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 / IP69K

M12 4 Position M12 4 Position 3 m (9.843 ft) 250 V
Lumberg Automation 传感器电缆/致动器电缆
M12 4 Position M12 4 Position 2 m (6.562 ft) 250 V
Lumberg Automation 传感器电缆/致动器电缆 EtherNet/IP, high-flex, double-ended cord set, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, stranded/unshielded, 2 twisted bonded pair, teal jacket.

M12 4 Position M12 4 Position 1 m (3.281 ft)
Lumberg Automation 网线/网络连接线
M12 4 Position RJ45 8 Position 20 m (65.617 ft) 30 VAC, 42 VDC
Lumberg Automation 网线/网络连接线
M12 4 Position M12 4 Position 1 m (3.281 ft) 250 V
Lumberg Automation 网线/网络连接线
M12 4 Position RJ45 8 Position 2 m (6.562 ft)
Phoenix Contact 网线/网络连接线 SAC-4P-M12MSD/ 1,0-933/M12MSD

M12 4 Position M12 4 Position 1 m (3.281 ft) 250 V
Phoenix Contact 网线/网络连接线 SACCECM12FSD4CONM17 1.0-931 PANEL FEED

M12 4 Position No Connector 1 m (3.281 ft) 60 V
Phoenix Contact 网线/网络连接线 SACCBP-M12FSD-4CON M16/0,5-931

M12 4 Position No Connector 500 mm (19.685 in) 60 V
Bulgin 传感器电缆/致动器电缆 M12 Series D Code PVC In-Line Overmould Flex Cable Connector 4 Contact Pins Pre-Wired With 1M PVC Jacket Cable

M12 4 Position No Connector 1 m (3.281 ft) 250 V
Lumberg Automation 网线/网络连接线

RJ45 4 Position M12 4 Position 1.5 m (4.921 ft) 30 VAC, 42 VDC
Phoenix Contact 网线/网络连接线 SACCBP-M12FSD-4CON M16/1 0-931

M12 4 Position No Connector 1 m (3.281 ft) 60 V
Banner Engineering 传感器电缆/致动器电缆 Cordset: Double-Ended D-Code M12 to RJ45 ; 4-pin Straight Male to RJ45 Straight ; 1 m (3.28 ft) 4x22 Teal PVC Jacket ; Nickel-Plated Zinc Alloy Coupling Nut ; Shielding Tied to Coupling Nut

M12 4 Position RJ45 4 Position 1 m (3.281 ft) 60 V
Banner Engineering 传感器电缆/致动器电缆 Cordset: Double-Ended D-Code M12 to RJ45 ; 4-pin Straight Male to RJ45 Straight ; 5 m (16.4 ft) 4x22 Teal PVC Jacket ; Nickel-Plated Zinc Alloy Coupling Nut ; Shielding Tied to Coupling Nut

M12 4 Position RJ45 4 Position 5 m (16.404 ft) 60 V
L-Com 网线/网络连接线 C5E M12D RAM/M TPE 24 TEL 5M

M12 4 Position M12 4 Position 5 m (16.404 ft) 250 V