DC-321A-1-1/4-BLACK-4FT

Dunbar
15-DC321A114BLACK4FT
DC-321A-1-1/4-BLACK-4FT

制造商:

说明:
热收缩套管 Heat Shrink Tubing, Flexible 3:1 Polyolefin Dual Wall (adhesive lined), 1-1/4in Black 4ft

寿命周期:
Mouser 的新产品
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Dunbar
产品种类: 热收缩套管
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
DC-321A
Bulk
商标: Dunbar
产品类型: Heat Shrink Tubing and Sleeves
工厂包装数量: 1
子类别: Wire & Cable Management
零件号别名: DUNBAR-DC-321A-1-1/4"-BLACK-4FT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dual-Wall Tubing

Dunbar Dual-Wall Tubing is semi-rigid or flexible, high-shrink-ratio, flame-retardant, and heat-shrinkable polyolefin tubes. This tubing comes with an adhesive lining that forms an environmental seal that helps protect against moisture. The dual-wall tubing offers excellent electrical properties and high resistance to abrasion, chemicals, and oils. This dual-wall tubing is UL VW-1 (Jacket only) and is flammable, and it complies with RoHS and REACH. The dual-wall tubing can be used to seal and protect a wide variety of electrical applications, including wire splices, breakouts, and connectors-to-cable transitions.

库存量: 100

库存:
100 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.9988 ¥89.00
¥73.2918 ¥366.46
¥67.4158 ¥674.16
¥56.4096 ¥2,820.48
¥56.3305 ¥56,330.50