ECSD0201U00

L-Com
17-ECSD0201U00
ECSD0201U00

制造商:

说明:
网线/网络连接线 C6 FLNG MNT ANOD

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: L-Com
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 36.287 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP68 Ruggedized RJ45 Category 5e/6 Plugs & Jacks

L-Com IP68 Ruggedized RJ45 Category 5e/6 Plugs and Jacks are available in Category 5e or Category 6 versions and with or without dust caps. The ruggedized RJ45 plugs are designed to integrate with other ruggedized jam-nuts, flange mounts, and in-line receptacles. The IP68-rated RJ45 Cat5e/6 plugs feature specialized compression fittings that allow plugs to work with shielded or unshielded cable. The ruggedized Cat5e/6 RJ45 flange mounts are transversely sealed for complete protection against moisture and dust. The flange-mount style is easy to mount and comes with a sealing gasket. The Category 5e versions do not include an RJ45 connector, but Category 6 versions do.

供货情况

库存: