L-Com IP68 Ruggedized RJ45 Category 5e/6 Plugs & Jacks

L-Com IP68 Ruggedized RJ45 Category 5e/6 Plugs and Jacks are available in Category 5e or Category 6 versions and with or without dust caps. The ruggedized RJ45 plugs are designed to integrate with other ruggedized jam-nuts, flange mounts, and in-line receptacles. The IP68-rated RJ45 Cat5e/6 plugs feature specialized compression fittings that allow plugs to work with shielded or unshielded cable. The ruggedized Cat5e/6 RJ45 flange mounts are transversely sealed for complete protection against moisture and dust. The flange-mount style is easy to mount and comes with a sealing gasket. The Category 5e versions do not include an RJ45 connector, but Category 6 versions do.

Features

  • Category 5e and 6 rated
  • Rectangular flange mount style with a sealing gasket
  • Ruggedized RJ45 Jacks are able to mate with L-com's line of Ruggedized Plugs as well as assemblies built using those plugs or standard RJ45's
  • Zinc-Nickel version with EMC grounding shields
  • Jacks are transversely sealed with or without a mated connector or cap, and maintain an IP68 seal and rating

Applications

  • Industrial process control
  • 10/100/1000 Base-T networks
  • Battlefield communication systems
  • Factory network
  • Harsh environment
发布日期: 2026-09-22 | 更新日期: 2026-09-22