FODFC-ST-04

L-Com
17-FODFC-ST-04
FODFC-ST-04

制造商:

说明:
光纤线缆组件 CA FC-ST 62.5/125 DUPLEX 4M

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤线缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Interconnect
商标: L-Com
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
单位重量: 72.575 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544700000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

62.5/125 Micron OM1 Multimode Fiber Optic Cables

L-Com 62.5/125 Micron OM1 Multimode Fiber Optic Cables feature OFNR, OFNP, or LSZH (riser-rated) jackets along with ST, LC, SC, FC, and MTRJ-style connectors. These fiber-optic cables are functionally tested and constructed from high-quality components. The OM1 multimode fiber is an optical fiber with a core diameter of 62.5 micrometers and a cladding diameter of 125 micrometers. These fiber optic patch cables are IP67 outdoor-rated and feature liquid-tight grommets for connecting to enclosures housing communications equipment. Typical applications include 100 Megabit Ethernet, 1 Gigabit Ethernet, and 10 Gigabit Ethernet.

供货情况

库存: