EPH2C03-A0A0K010MSG

EverPro
249-EPH2C03A0A010MSG
EPH2C03-A0A0K010MSG

制造商:

说明:
HDMI数据线 HDMI 2.0 Active Optical Cable - 10m up to 100m

产品属性 属性值 选择属性
Kaga FEI
产品种类: HDMI数据线
RoHS:  
REACH - SVHC:
HDMI
HDMI
Male / Male
10 m
Black
商标: EverPro
产品类型: HDMI Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDMI 2.0 Active Optical Cable

EverPro Technologies HDMI 2.0 Active Optical Cable features high bandwidth, low power consumption, and low cost. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPH2C03 can transmit 4k@60hz UHD image up to more than 100 meters. The cable is much longer, softer, slimmer, with better signal quality and perfect EMI/EMC feature. Compared with other HDMI optical fiber transmission solutions, EPH2C03 AOC is easy to use, has perfect compatibility, and no external power supply is needed.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,520.2342 ¥1,520.23
¥1,292.4375 ¥12,924.38
¥1,231.3158 ¥30,782.90
¥1,182.0139 ¥59,100.70
100 报价