CAB442RF-0200-A-1

GCT
640-CAB442RF0200A1
CAB442RF-0200-A-1

制造商:

说明:
射频电缆组件 Cable assembly I-PEX MHF to Isolated SMA bulkhead rear mount With O-ring IP67 L=200mm Washer & nut assembled, RG178, brown

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: 射频电缆组件
RoHS:  
MHF1
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
6 GHz
RG-178
Brown
Bulk
商标: GCT
连接器A极性: Normal
连接器B极性: Normal
频率范围: 0 Hz to 6 GHz
IP 等级: IP67
最小频率: 0 Hz
极性: Normal
产品类型: RF Cable Assemblies
系列: CAB442RF
工厂包装数量: 250
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP67 RF Cable Assemblies

GCT IP67 RF Cable Assemblies with isolated bulkhead connectors extend the RF cable assembly range for sealed panel-mounted RF connections and isolation across multiple RF channels. These cable assemblies are designed for 50Ω RF systems, with up to 6GHz frequency for TNC configurations and up to 3GHz for SMA/RP-SMA configurations. The IP67 RF cable assemblies provide mated and unmated IP67 protection across isolated series assemblies and MMCX and I-PEX internal connector configurations. These cable assemblies offer standard assembly options with matching RF protective caps. Typical applications include outdoor wireless equipment, industrial IoT gateways, remote monitoring units, antenna-to-PCB RF connections, multi-channel RF enclosures, and communications equipment.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 12.4GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥171.5566 ¥171.56
¥145.8265 ¥1,458.27
¥136.6509 ¥3,416.27
¥130.1986 ¥6,509.93
¥123.9045 ¥12,390.45
¥116.1301 ¥29,032.53
¥110.5931 ¥55,296.55
1,000 报价