H 传感器接线盒

结果: 815
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Banner Engineering 传感器接线盒 RSIO Series Remote Safe I/O: CIP Safety; 6 Configurable Safety Inputs w/ISD; 2 OSSD Safety Outputs; 7/8 Power:19.2-28.8 V dc; IP67, IP68

8 Port 4 Pin 24 V 8 A IP67, IP68
Phoenix Contact 传感器接线盒 SACB-4/ 8-L-C GG SCO

M12 4 Port Pre-wired Cable 5 Pin 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Murrelektronik 55563
Murrelektronik 传感器接线盒 MVK-MPNIO F DI8/4 F DO4, MVK ProfiNet/PROFIsafe Compact module, metal, ProfiNet/PROFIsafe and Energy via Push Pull, LLDP
Amphenol LTW 传感器接线盒 Circular Metric Connector, M8 Distribution Box, 6 Ports, 3A, 03 pins, Female Connector, Female Contact, M16 Homerun, W/O Cable, IP67 Unmated

M8 6 Port M16 3 Pin 24 VDC, 30 VDC 3 A Nylon, Glass-Filled IP67
Banner Engineering 传感器接线盒

6 Port 63 V 4 A A Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68
Murrelektronik 55309
Murrelektronik 传感器接线盒 MVK I/O COMPACT MODULE, METAL, Profibus DP, 16 multifunction channels, MVK-MP DIO8 + 8xDiagnose/DIO
Lumberg Automation 传感器接线盒
M8 8 Port Pre-wired Cable 5 m 8.8 mm 10 VDC to 30 VDC 2 A A Coded Polybutylene Terephthalate (PBT) IP67
Phoenix Contact 传感器接线盒 SACB8/8-L-5.0PURSCO 8 SLOT W/ LED

5 m (16.404 ft) M12 A-code
Banner Engineering 传感器接线盒 R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, H Configuration
M12 3 Port M12 5 Pin 60 VDC 16 A L Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68 R50
LAPP 传感器接线盒 Passive Distribution Box; 4 x M12 Ports; 2 Signal per Port w/ LED; 5.0 Meter
4 Port 5 m 18 V to 30 V 8 A Polycarbonate (PC) IP67
LAPP 传感器接线盒 Passive Distribution Box; 8 x M12 Ports; 2 Signals per Port w/ LED; 5.0 Meter
8 Port 5 m 18 V to 30 V 8 A Polycarbonate (PC) IP67
Murrelektronik 56613
Murrelektronik 传感器接线盒 CUBE67 I/O EXTENSION MODULE, 8 digital inputs, Cube67 DI8 E 4xM12
L-Com 传感器接线盒 M12 PASS DISTY BOX 4WAY 4x5PAF to 1x8PAM
M12 Network
Weidmuller 传感器接线盒 SAI-8-B 5P M12 SL
Weidmuller 传感器接线盒 UR67-MP-HP-8DIDO-12-60M
100 mA IP67 UR67
Weidmuller 传感器接线盒 UR67-PN-V14-POF-8DIDO-12
M12 8 Port M12 5 Pin 18 VDC to 30 VDC 16 A A Coded Zinc IP67 UR67
L-Com 传感器接线盒 M12 PASS DISTY BOX 8WAY 8x5PAF to TRM
M12 Network
L-Com 传感器接线盒 M12 TRM CABLE 5M
M12 5 m Network
Weidmuller 传感器接线盒 SAI-AU M8 SB 8DI
Weidmuller 传感器接线盒 SAI-AU M12 SB 8DI
Weidmuller 传感器接线盒 SAI-AU M8 SB 8DIO
Weidmuller 传感器接线盒 SAI-AU M12 SB 8DIO
Weidmuller 传感器接线盒 SAI-AU M8 SB 8DO 2A
Weidmuller 传感器接线盒 SAI-AU M12 SB 8DO 2A
Weidmuller 传感器接线盒 SAI-AU M12 SB 4AI