20276-0

Avery Dennison
514-20276-0
20276-0

制造商:

说明:
线缆扎带固定座 CT,OVAL FT,BLK IM,50mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Avery Dennison
产品种类: 线缆扎带固定座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Hole Ties
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
8.16 in
207.25 mm
0.19 in
4.83 mm
Black
商标: Avery Dennison
产品类型: Cable Tie Mounts
工厂包装数量: 1000
子类别: Wire & Cable Management
抗拉强度: 50 lbs
商标名: LIFT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Oval/Offset Hole Fir Tree Ties

Avery Dennison Oval/Offset Hole Fir Tree Ties are designed to withstand extreme heat, weather, and vibration in automotive fastening applications. The oval ties allow manufacturers to mount and secure wire bundles to threaded or punched holes, while the disk offers tension between panels to prevent noise and vibration. Fluted edges lock into the panel holes for improved installation efficiency. The offset fir tree ties are ideal for installations that have interference from other components or harnesses, allowing assemblers to guide harnesses, tubes, and hoses away from the mating hole. Avery Dennison Oval/Offset Hole Fir Tree Ties are suitable for hole diameters ranging from 6.35mm to 11.5mm or M6, M8, and M10 threaded holes.

Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.

Offset Round Hole Fir Tree Automotive Fasteners

Avery Dennison Offset Round Hole Fir Tree Automotive Fasteners are designed to guide harnesses, tubes, and hoses away from the mating hole in tight-space environments. These robust fasteners are available in 15mm and 25mm offset lengths and are designed for use with panels up to 7mm thick. The offset round hole fir tree automotive fasteners are constructed with a PA66 IMHS resin material and have an operating temperature range of -40°C to 125°C. These fasteners feature 6llbf to 15lbf insertion force, 40lbf to 90lbf retention force, and 50lbf (222N) minimum tensile strength.

供货情况

库存: