25.4 mm 垫圈和套管

结果: 12
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 类型 面板切口 面板厚度 内径 用于 特点 材料 颜色 可燃性等级
Heyco 垫圈和套管 RG 1000-22-6 1.313 DIA BLACK 204库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 4.8 mm 17.5 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 UB 1000 BLK 22,065库存量
最低: 1
倍数: 1

Bushings Universal Bushing 25.4 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1000-12 BLK 60,023库存量
最低: 1
倍数: 1

Bushings Snap Bushing 25.4 mm 3.2 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 1000 BLK 22,935库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 25.4 mm 3.2 mm 19.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 SBT 1000-12 BLACK 4,829库存量
最低: 1
倍数: 1

Bushings Thick Panel Snap Bushing 25.4 mm 6.4 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 RG 1000-12-4 1.313 DIA BLACK 1,237库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 3.2 mm 9.5 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 1000-24-2 1.250 DIA BLACK 1,765库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 1.6 mm 19.1 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 1000-24-4 1.188 DIA BLACK 979库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 3.2 mm 19.1 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 1000-24-4A 1.250 DIA BLACK 831库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 3.2 mm 19.1 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 1000-28-8 1.250 DIA BLACK 30库存量
1,200预期 2026/9/30
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 6.4 mm 22.2 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 LTB 100-140/M25 GRAY 952库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 25.4 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray
Heyco 垫圈和套管 RG 1000-22-8 1.313 DIA BLACK 1,200库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 25.4 mm 6.4 mm 17.5 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black