WIRE PRO 垫圈和套管

结果: 622
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 类型 面板切口 面板厚度 内径 用于 特点 材料 颜色 可燃性等级 封装
Heyco 垫圈和套管 RG 1250-28-12 1.750 DIA BLACK 370库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 31.8 mm 9.5 mm 22.2 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black Bulk
Davies Molding 垫圈和套管 Cut-out Hole 0.375 Thick 0.063 Grommet 4,143库存量
最低: 1
倍数: 1
Grommets Circular - 0.375 in 0.063 in 0.25 in Cables, Wires Rubber Black Bulk
TE Connectivity / Raychem 垫圈和套管 Precoil s/e reusable silicone bush 3" 56库存量
最低: 1
倍数: 1

Bushings Silicone Elastomer Bulk
TE Connectivity / Raychem 垫圈和套管 Precoil s/e reusable silicone bush 4" 14库存量
最低: 1
倍数: 1

Bushings Silicone Elastomer Bulk
Amphenol PCD 垫圈和套管 LightningBushing-2pc 60库存量
最低: 1
倍数: 1
Bushings Round holes Nylon
ABB Installation Products 垫圈和套管 19MM GROMMETT GLAND W/TIE 7-12 BLK 30库存量
最低: 1
倍数: 1
Grommets Grommet Gland For Use in Control Cabinet Polychloroprene Black
ABB Installation Products BU 505
ABB Installation Products 垫圈和套管 1 1/2 IN BUSHING,RGD/IMC,NM,INSUL 100库存量
最低: 1
倍数: 1
ABB Installation Products BU 507
ABB Installation Products 垫圈和套管 2-1/2 INCH BUSHING,RGD/IMC,NM,INSUL 50库存量
最低: 1
倍数: 1
ABB Installation Products GRNY-125-0-C
ABB Installation Products 垫圈和套管 GROMMETING EXTD .125IN BLK NY 100FT 2库存量
最低: 1
倍数: 1
ABB Installation Products GRPE-085-9-C
ABB Installation Products 垫圈和套管 GROMMETING EXTD NAT POLTHN .085 10 4库存量
最低: 1
倍数: 1
ABB Installation Products 1224
ABB Installation Products 垫圈和套管 1IN INSULATED STEEL BUSHING 10库存量
最低: 1
倍数: 1
ABB Installation Products GRPE-125-9-C
ABB Installation Products 垫圈和套管 GROMMETING EXTD NAT POLTHN .125 10 4库存量
最低: 1
倍数: 1
Heyco 垫圈和套管 LTB50-70/PG9 26,568库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 16 mm 1 mm to 4 mm 0.28 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco 垫圈和套管 SB 2.5-31 BLK 24,391库存量
最低: 1
倍数: 1

Bushings Snap Bushing 63.5 mm 6.4 mm 50 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SNAP-IN GROMMET GRAY .91 MTG HOLE 2,119库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 23 mm 1 mm to 4 mm 0.55 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray
Heyco 垫圈和套管 SB 1500-21 BLK 59,637库存量
最低: 1
倍数: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 33.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 562-7 BLK 161,518库存量
最低: 1
倍数: 1

Bushings Snap Bushing 14.3 mm 3.2 mm 11.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 3.5-47 BLK 1,648库存量
1,600预期 2026/9/4
最低: 1
倍数: 1

Bushings Snap Bushing 88.9 mm 6.4 mm 74.7 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1500-18 BLK 24,273库存量
最低: 1
倍数: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 28.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 375-4 BLK 96,751库存量
最低: 1
倍数: 1

Bushings Snap Bushing 9.5 mm 3.2 mm 6.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 500-5 BLK 45,873库存量
最低: 1
倍数: 1

Bushings Snap Bushing 12.7 mm 3.2 mm 7.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1093-15 BLK 39,822库存量
44,000在途量
最低: 1
倍数: 1

Bushings Snap Bushing 27.8 mm to 28.6 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 625-8 BLK 76,517库存量
最低: 1
倍数: 1

Bushings Snap Bushing 15.9 mm 3.2 mm 12.7 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 437-5 BLK 51,365库存量
最低: 1
倍数: 1

Bushings Snap Bushing 11.1 mm 3.2 mm 7.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 2000-26 BLK 21,340库存量
19,862在途量
最低: 1
倍数: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2