WIRE PRO 垫圈和套管

结果: 622
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 类型 面板切口 面板厚度 内径 用于 特点 材料 颜色 可燃性等级 封装
Heyco 垫圈和套管 SB 625-8 BLK 76,517库存量
最低: 1
倍数: 1

Bushings Snap Bushing 15.9 mm 3.2 mm 12.7 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 437-5 BLK 51,365库存量
最低: 1
倍数: 1

Bushings Snap Bushing 11.1 mm 3.2 mm 7.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 2000-26 BLK 21,340库存量
19,862在途量
最低: 1
倍数: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 UBT 1375 BLACK 8,990库存量
最低: 1
倍数: 1

Bushings Thick Panel Universal Bushing 34.9 mm Nylon Black
Heyco 垫圈和套管 SB 1500-18 BLK 24,273库存量
最低: 1
倍数: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 28.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 375-4 BLK 96,751库存量
最低: 1
倍数: 1

Bushings Snap Bushing 9.5 mm 3.2 mm 6.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 500-5 BLK 45,873库存量
最低: 1
倍数: 1

Bushings Snap Bushing 12.7 mm 3.2 mm 7.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 UBT 875 BLACK 17,462库存量
最低: 1
倍数: 1

Bushings Thick Panel Universal Bushing Black
Heyco 垫圈和套管 RG 2000-48-3 2.375 DIA BLACK 2,975库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 50.8 mm 2.4 mm 38.1 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Keystone Electronics 垫圈和套管 RUBBER GROMMET .500 18,528库存量
最低: 1
倍数: 1

Grommets Circular - 0.5 in 0.062 in 0.375 in Round holes Ideal for electrical insulation Rubber Bulk
Heyco 垫圈和套管 LTB 30-50/PG7 9,229库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm 0.2 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Panduit 垫圈和套管 Grommet Edging, Slot 100', Adhesive Poly, Black 496库存量
最低: 1
倍数: 1

Grommets Grommet Strip Edging - 100 ft 0.099 in to 0.144 in Irregular-shaped and round holes Slotted Edging Polyethylene (PE) UL 94 HB
Heyco 垫圈和套管 RG 375-8-2 .563 DIA BLACK 19,354库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 9.5 mm 1.6 mm 6.4 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 312-6-2 .406 DIA BLACK 85,036库存量
121,000在途量
最低: 1
倍数: 1

Grommets Rubber Grommet 7.9 mm 1.6 mm 4.8 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 OCB 1500 BLK 15,172库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 38.1 mm 3.2 mm 31.8 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 1375 BLK 20,956库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 34.9 mm 3.2 mm 29.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 1000 BLK 21,863库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 25.4 mm 3.2 mm 19.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 500 BLK 35,080库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 12.7 mm 3.2 mm 7.9 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 750 BLK 22,682库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 19.1 mm 3.2 mm 12.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 375 BLK 45,950库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 9.5 mm 3.2 mm 6.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 UB 812 BLK 25,960库存量
最低: 1
倍数: 1

Bushings Universal Bushing 20.6 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco 垫圈和套管 UB 750 BLK 65,574库存量
最低: 1
倍数: 1

Bushings Universal Bushing 19.1 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco 垫圈和套管 UB 875 BLK 145,721库存量
最低: 1
倍数: 1

Bushings Universal Bushing 22.2 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2 Bulk
Heyco 垫圈和套管 UB 1375 BLK 18,458库存量
最低: 1
倍数: 1

Bushings Universal Bushing 34.9 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2

Heyco 垫圈和套管 UB 1750 BLACK 12,606库存量
16,000预期 2026/9/4
最低: 1
倍数: 1

Bushings Universal Bushing 44.5 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2