Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O Expander
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O Expander is a general-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed, while keeping interconnections to a minimum. The KTS1625 supports a power rail ranging from 1.65V to 5.5V. It meets the I2C Fast-mode Plus spec up to 1MHz. Internal power-on reset and I2C software reset provide flexible methods for resetting the IC. Eight adjustable I2C slave addresses allow multiple KTS1625S on a single I2C bus.
The Kinetic Technologies KTS1625 provides multiple ways to program the 16-bit I/O ports. When the port works as input, it can program the polarity, latch, pull-up, pull-down, and interrupt functions. The interrupt function includes level- and edge-trigger, mask, clear, and status features. For a system with noisy input, KTS1625 also provides a debounce function with programmable debounce time. When the port operates as output, it can program the output stage with bank- and pin-selectable push-pull or open-drain options, and program four output drive strengths to optimize rise/fall times.
The Kinetic Technologies KTS1625 is available in a RoHS and green-compliant 24-pin 4.0mm x 4.0mm WQFN package.
Features
- I2C to 16-bit I/O ports expander
- 1MHz Fast-mode Plus I2C bus
- Operating voltage range of 1.65V to 5.5V
- Eight adjustable I2C slave addresses via A2/A1/A0 pins
- I2C multiple-register group programming with global loop or local loop
- Active low open-drain interrupt output (/INT)
- Internal power-on reset and I2C software reset
- Noise filter on SCL/SDA inputs
- Input/Output port configurable
- Input with polarity/latch/pull-up/pull-down/interrupt functions
- Allowing the port input voltage above the supply voltage
- Interrupt with trigger/mask/clear/status features
- Programmable input debounce enable/time
- Output with bank/pin selectable push-pull or open-drain
- Bit-wise programmable output drive strength
- Low standby current of 4µA typical at 3.3V
- Maximum 25mA driving capability for each port
- RoHS and green-compliant
Applications
- Smartphone, tablet and wearables
- Laptop and desktop
Typical Application
Functional Block Diagram