Pasternack 特色产品
PE910094 Economy BNC Female Adapter
Straight-body geometry 50Ω adapter that provides easy connections in tight spaces.
Type N-Female Coaxial Bulkhead Adapters
50Ω device that provides easy connections in tight spaces, with a maximum frequency of 11GHz.
PE910056 Type N-Male Adapter
50Ω device that provides easy connections in tight spaces, with a maximum frequency of 6GHz.
Type N-Female Coaxial Adapters
Commercial-grade devices with 50Ω impedance and operating up to 11GHz frequency.
TNC Male Between-Series Coaxial Adapters
Designed to provide reliable connectivity between different coaxial interface types.
PE910137 SHV Tee Adapter
Features 50Ω, a maximum VSWR of 2:1, and has a dielectric withstanding voltage of 5000VRMS.
PE910104 BNC Tee Adapter
Features 50Ω, a maximum VSWR of 2.1:1, and operates at a maximum frequency of 100MHz.
BNC F-Shape RF Adapter
High‑performance, 50Ω connectivity in RF, microwave, and test‑and‑measurement applications.