Banner Engineering Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

Features

  • Wide range of housing styles, mounting styles, and sensing options
  • Lineup includes chemical-resistant, opposed-mode, remote sensor, wireless-compatible, and IP69K configurations
  • Offers sound-wave sensing not dependent on target color, transparency, reflectivity, or glare
  • Non-contact presence detection and position measurement using reflected echo timing

Applications

  • Liquid level monitoring
  • Pump and level control
  • Detection of clear liquids, bottles, objects, and webs
  • Hot slurry sensing
  • Automotive plate-glass detection
  • Multi-color targets
  • Bottle counting and detection
  • Dirty or harsh industrial environments

Interactive Selector Guide

Infographic - Banner Engineering Ultrasonic Solutions

Application Examples

Chart - Banner Engineering Ultrasonic Solutions
发布日期: 2026-08-03 | 更新日期: 2026-08-19