Mill-Max Printed Circuit Board (PCB) Pins & Pin Receptacles

Mill-Max Printed Circuit Board (PCB) Pins and Pin Receptacles offer an array of nail head pins, press-fit pins and receptacles, and receptacles with tails for application flexibility. These hardware components are constructed from a brass alloy shell material with two types of shell plating: gold over nickel and tin (matte finish) over nickel. Depending on the product, mounting options include through-hole solder mount, press-fit into a plated through hole (PTH), press-fit into a non-plated through-hole (NPTH), and, as an alternative method for some parts, through-hole soldertail. The mounting hole sizes range from 0.044" (1.118mm) up to 0.091" (2.311mm). The receptacles offer a minimum of 1000 mechanical cycles, gold-over-nickel contact plating, and a maximum current of 12A or 24A. Mill-Max PCB Pins and Pin Receptacles are RoHS compliant and have a temperature range of -55°C to +125°C.

Features

  • Brass alloy shell material
  • Mounting options
    • PTH
    • NPTH
    • Through-hole solder mount
    • Alternative: through-hole soldertail, depending on part
  • Mounting hole sizes
    • 0.044" (1.118mm)
    • 0.054" (1.372mm)
    • 0.064" (1.626mm)
    • 0.067" (1.702mm)
    • 0.091" (2.311mm)
  • Shell plating
    • Gold over nickel
    • Tin (matte finish) over nickel
  • Receptacles
    • Gold over nickel contact plating
    • 1000 minimum cycles of mechanical life (durability)
    • 12A or 24A maximum current at +30°C temperature rise
    • 9.6A or 19.2A maximum derated current
    • 10mΩ maximum contact resistance
  • RoHS compliant
  • -55°C to +125°C operating temperature range
发布日期: 2025-11-07 | 更新日期: 2026-07-24