APEM IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.

Features

  • Last-minute snappable plunger
  • Strong tactile feedback
  • Different voltages for LED backlight

Specifications

  • Maximum current/voltage rating with resistive load:
    • Gold plated contact (0): 50mA 28VDC, and 1,000,000 cycles
    • Silver contact (1): 2A 28VDC, and 100,000 cycles
  • 1500Vrms dielectric strength between terminals
  • 100mΩ maximum initial contact resistance
  • 1GΩ insulation resistance at 500VDC
  • 2mm ± 0.4mm total travel
  • 9N ± 2N typical operating force
  • 50N maximum applicable force in all axes
  • 1,000,000 cycles of mechanical life
  • Front panel sealing:
    • IP67 according to IEC 60529
    • IP69K according to DIN 40050-9
  • Salt spray:
    • IEC60068-2-11 test Ka (96h)
  • -40°C to 85°C operating temperature range

Materials

  • Thermoplastic, UL94V-0 case
  • ABS UL94-Hb actuator
  • Thermoplastic bushing
  • Black fluorinated silicone membrane
  • Contacts:
    • 0: brass and gold plated
    • 1: silver
  • 15mm long 24AWG output wires for LED version only

Applications

  • Joystick controllers
  • Armrests
  • Handheld devices

Electrical Diagrams

APEM IG Pushbutton Switches

Mechanical Diagrams

Mechanical Drawing - APEM IG Pushbutton Switches
View Results ( 13 ) Page
物料编号 数据表 产品 类型 照明 致动器 电流额定值 盖颜色 直径 产品类型 照明颜色 用于 颜色
IGN5S00M02 IGN5S00M02 数据表 Pushbutton Switches Non-Illuminated 50 mA Pushbutton Switches
IGN5S1D2A IGN5S1D2A 数据表 Pushbutton Switches Illuminated 2 A Pushbutton Switches Red, green
IGN5S00M IGN5S00M 数据表 Pushbutton Switches Non-Illuminated 50 mA Pushbutton Switches
IGN3S00M02 IGN3S00M02 数据表 Standard Switches Sealed Non-Illuminated Round, Flat 50 mA Black 16.2 mm Pushbutton Switches
IGN3S00M03 IGN3S00M03 数据表 Standard Switches Sealed Non-Illuminated Round, Flat 50 mA Green 16.2 mm Pushbutton Switches
IGN3S00M05 IGN3S00M05 数据表 Standard Switches Sealed Non-Illuminated Round, Flat 50 mA Yellow 16.2 mm Pushbutton Switches
IGN3S00M06 IGN3S00M06 数据表 Standard Switches Sealed Non-Illuminated Round, Flat 50 mA Red 16.2 mm Pushbutton Switches
IGN3S0DW227NXN9 IGN3S0DW227NXN9 数据表 Standard Switches Sealed Illuminated Round, Flat 50 mA Black 16.2 mm Pushbutton Switches White
IGN3S10M IGN3S10M 数据表 Standard Switches Sealed Non-Illuminated Without Cap 2 A 16.2 mm Pushbutton Switches
IGA02 IGA02 数据表 Caps Soild Round Cap Switch Bezels / Switch Caps Pushbutton Switches Black
发布日期: 2024-02-27 | 更新日期: 2025-01-19